Broadcom HDSP-H3L3
| Hersteller | |
| Herst.-Teilenr. | HDSP-H3L3 |
| LCSC-Nr. | C6873170 |
| Verp. | DIP-10 |
| Kundennummer | |
| Hauptmerkm. | Orange 1 52mW Common Cathode 0.36 DIP-10 LED Character and Numeric RoHS |
| Datenblatt | Broadcom HDSP-H3L3 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Character and Numeric | |
| Hersteller | Broadcom | |
| Verp. | DIP-10 | |
| Illumination Color | Orange | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 52mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.36 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 13mcd |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Character and Numeric | |
| Hersteller | Broadcom | |
| Verp. | DIP-10 | |
| Illumination Color | Orange | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 52mW | |
| LED Polarity | Common Cathode |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.36 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 13mcd |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Broadcom HDSP-H3x1/H3x3 is a series of 0.36-inch single-digit display products. These devices are halogen-treated and utilize AlInGaP red, orange, and green chips. All devices are binned by luminous intensity, and orange and green devices are also binned by color. Using devices of similar bins ensures uniform display performance.
Merkmale
KI-Übersetzung
- High reliability
- Excellent character appearance
- Available in common anode and common cathode types
- RoHS compliant
- Gray surface, white diffused segments
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.0839 | $ 2.08 |
| 200+ | $ 0.8321 | $ 166.42 |
| 500+ | $ 0.8048 | $ 402.40 |
| 1,000+ | $ 0.7911 | $ 791.10 |
Standardgehäuse500/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Character and Numeric | |
| Hersteller | Broadcom | |
| Verp. | DIP-10 | |
| Illumination Color | Orange | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 52mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.36 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 13mcd |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Character and Numeric | |
| Hersteller | Broadcom | |
| Verp. | DIP-10 | |
| Illumination Color | Orange | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 52mW | |
| LED Polarity | Common Cathode |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.36 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 13mcd |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Broadcom HDSP-H3x1/H3x3 is a series of 0.36-inch single-digit display products. These devices are halogen-treated and utilize AlInGaP red, orange, and green chips. All devices are binned by luminous intensity, and orange and green devices are also binned by color. Using devices of similar bins ensures uniform display performance.
Merkmale
KI-Übersetzung
- High reliability
- Excellent character appearance
- Available in common anode and common cathode types
- RoHS compliant
- Gray surface, white diffused segments
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

