LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ATLAS EZO-CO2 product image
Abbildung ähnlich

ATLAS EZO-CO2

Hersteller
Herst.-Teilenr.
EZO-CO2
LCSC-Nr.
C6852887
Verp.
-
Kundennummer
Hauptmerkm.
0ppm~10000ppm ±5% Carbon dioxide Gas Sensors RoHS
DatenblattATLAS EZO-CO2
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 467.7812$ 467.78
200+$ 186.6493$ 37329.86
500+$ 180.4118$ 90205.90
1,000+$ 177.33$ 177330.00
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSensors, Transducers/Gas Sensors
HerstellerATLAS
Verp.-
Measurement Range0ppm~10000ppm
Width-
Tolerance±5%
Length-
Diameter (φD)-
TypeCarbon dioxide
InterfaceUART;I2C
Working current45mA
Pitch-
Height-
working voltage3.3V~5V
working temperature-20℃~+50℃
FeaturesReset function

Beschreibung

KI-Übersetzung

The Atlas Scientific EZO-CO2 Embedded Carbon Dioxide Sensor uses a Non-Dispersive Infrared (NDIR) gas detection unit to measure CO2 levels in gaseous substrates. The NDIR detection unit is a single-wavelength spectrophotometer specifically designed to detect infrared radiation at 4.2μm. This sensor only detects gaseous CO2 levels and cannot detect dissolved CO2 levels — do not submerge it in liquid. After power-on or wake from sleep mode, the sensor requires a 10-second warm-up period before outputting readings. Once warm-up is complete, CO2 readings begin, and the sensor continues warming up over the next few minutes; as the internal temperature stabilizes, the CO2 readings will also stabilize. The sensor ships factory-calibrated with a two-point calibration (low-point at 0 ppm, high-point at 4000 ppm); calibration data is permanently stored in the sensor and can be customized at any time.

Merkmale

KI-Übersetzung
  • Gaseous CO₂ measurement range: 0 - 10,000 ppm
  • Factory calibrated
  • Atmospheric pressure use only
  • Response time: 1 reading per second
  • Resolution: 1 ppm
  • Accuracy: (± 5%) + (± 50 ppm)
  • Connector: 5-pin data cable
  • Warm-up time: 10 seconds
  • Cable length: 1 metre
  • Data protocol: UART and I²C
  • Default I²C address: 105 (0x69)
  • Data format: ASCII
  • Operating voltage: 3.3V - 5V
  • Expected lifespan: ~5.5 years