ADI LTC2053IMS8#TRPBF
| Producent | |
| Nr części prod. | LTC2053IMS8#TRPBF |
| Nr LCSC | C679222 |
| Opak. | MSOP-8 |
| Numer Klienta | |
| Klucz. cechy | High-precision, rail-to-rail, zero-drift, resistor-programmable instrumentation amplifier |
| Karta Katalogowa | ADI LTC2053IMS8#TRPBF |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | ADI | |
| Opak. | MSOP-8 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | ADI |
| Typ | Opis | |
|---|---|---|
| Opak. | MSOP-8 |
Opis
The LTC2053 is a high precision instrumentation amplifier. The CMRR is typically 116dB with a single or dual 5V supply and is independent of gain. The input offset voltage is guaranteed below 10µV with a temperature drift of less than 50nV/°C. The LTC2053 is easy to use; the gain is adjustable with two external resistors, like a traditional op amp. The LTC2053 uses charge balanced sampled data techniques to convert a differential input voltage into a single ended signal that is in turn amplified by a zero-drift operational amplifier. The differential inputs operate from rail-to-rail and the single-ended output swings from rail-to-rail. The LTC2053 can be used in single-supply applications, as low as 2.7V. It can also be used with dual ±5.5V supplies. The LTC2053 requires no external clock, while the LTC2053-SYNC has a CLK pin to synchronize to an external clock. The LTC2053 is available in an MS8 surface mount package. For space limited applications, the LTC2053 is available in a 3mm×3mm×0.8mm dual fine pitch leadless package (DFN).
Funkcje
- 116dB CMRR Independent of Gain
- Maximum Offset Voltage: 10µV
- Maximum Offset Voltage Drift: 50nV/°C
- Rail-to-Rail Input
- Rail-to-Rail Output
- 2-Resistor Programmable Gain
- Supply Operation: 2.7V to ±5.5V
- Typical Noise: 2.5µVₚ₋ₚ (0.01Hz to 10Hz)
- Typical Supply Current: 750µA
- LTC2053-SYNC Allows Synchronization to External Clock
- Available in MS8 and 3mm×3mm×0.8mm DFN Packages
Zastosowania
- Thermocouple Amplifiers
- Electronic Scales
- Medical Instrumentation
- Strain Gauge Amplifiers
- High Resolution Data Acquisition
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 16.924 | $ 16.92 |
| 10+ | $ 16.1652 | $ 161.65 |
| 30+ | $ 14.8526 | $ 445.58 |
| 100+ | $ 13.707 | $ 1370.70 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | ADI | |
| Opak. | MSOP-8 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | ADI |
| Typ | Opis | |
|---|---|---|
| Opak. | MSOP-8 |
Opis
The LTC2053 is a high precision instrumentation amplifier. The CMRR is typically 116dB with a single or dual 5V supply and is independent of gain. The input offset voltage is guaranteed below 10µV with a temperature drift of less than 50nV/°C. The LTC2053 is easy to use; the gain is adjustable with two external resistors, like a traditional op amp. The LTC2053 uses charge balanced sampled data techniques to convert a differential input voltage into a single ended signal that is in turn amplified by a zero-drift operational amplifier. The differential inputs operate from rail-to-rail and the single-ended output swings from rail-to-rail. The LTC2053 can be used in single-supply applications, as low as 2.7V. It can also be used with dual ±5.5V supplies. The LTC2053 requires no external clock, while the LTC2053-SYNC has a CLK pin to synchronize to an external clock. The LTC2053 is available in an MS8 surface mount package. For space limited applications, the LTC2053 is available in a 3mm×3mm×0.8mm dual fine pitch leadless package (DFN).
Funkcje
- 116dB CMRR Independent of Gain
- Maximum Offset Voltage: 10µV
- Maximum Offset Voltage Drift: 50nV/°C
- Rail-to-Rail Input
- Rail-to-Rail Output
- 2-Resistor Programmable Gain
- Supply Operation: 2.7V to ±5.5V
- Typical Noise: 2.5µVₚ₋ₚ (0.01Hz to 10Hz)
- Typical Supply Current: 750µA
- LTC2053-SYNC Allows Synchronization to External Clock
- Available in MS8 and 3mm×3mm×0.8mm DFN Packages
Zastosowania
- Thermocouple Amplifiers
- Electronic Scales
- Medical Instrumentation
- Strain Gauge Amplifiers
- High Resolution Data Acquisition
C679222 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |