LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC6102HDD#PBF product image
Immagini a scopo illustrativo

ADI LTC6102HDD#PBF

Produttore
Cod. Prod.
LTC6102HDD#PBF
Cod. LCSC
C678622
Imballo
DFN-8-EP(3x3)
Numero Cliente
Attr. chiave
1 DFN-8-EP(3x3) Instrumentation, Op Amps, Buffer Amps RoHS
Scheda TecnicaADI LTC6102HDD#PBF
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.1983$ 4.20
200+$ 1.6253$ 325.06
500+$ 1.5682$ 784.10
1,000+$ 1.5404$ 1540.40
Package Standard121/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreADI
ImballoDFN-8-EP(3x3)
Number of Channels1
FeaturesHigh-side detection;External shunt;Analog output interface;Zero drift / auto-zero
Operating Temperature-40℃~+125℃

Descrizione

Traduzione AI

The LTC6102/LTC6102HV are versatile, high voltage, highside current sense amplifiers. Their high supply voltage rating allows their use in many high side applications, while the low drift and offset ensure accuracy across a wide range of operating conditions. The LTC6102-1 is a version of the LTC6102 that includes a low power disable mode to conserve system standby power. The LTC6102/LTC6102HV monitor current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing a small sense signal on a large common mode voltage to be translated to a ground-referred signal. Low DC offset allows the use of very low shunt resistor values and large gain-setting resistors. As a result, power loss in the shunt is reduced. The wide operating supply and high accuracy make the LTC6102 ideal for a large array of applications, from automotive, to industrial and power management. A maximum input sense voltage of 2V allows a wide range of currents and voltages to be monitored. Fast response makes the LTC6102 the perfect choice for load current warnings and shutoff protection control. All versions of the LTC6102 are available in 8-lead MSOP and 3mm×3mm DFN packages.

Caratteristiche

Traduzione AI
  • Supply Range: 4V to 60V, 70V Maximum (LTC6102); 5V to 100V, 105V Maximum (LTC6102HV)
  • ±10μV Input Offset Maximum
  • ±50nV/°C Input Offset Drift Maximum
  • Fast Response: 1us Step Response
  • Gain Configurable with Two Resistors
  • Low Input Bias Current: 3nA Maximum
  • PSRR 130dB Minimum
  • Output Currents up to 1mA
  • Operating Temperature Range: -40°C to 125°C
  • Disable Mode (LTC6102-1 Only): 1μA Maximum
  • Available in 8-lead MSOP and 3mm×3mm DFN Packages

Applicazioni

Traduzione AI
  • Current Shunt Measurement
  • Battery Monitoring
  • Remote Sensing
  • Load Protection
  • Motor Control
  • Automotive Controls