Artesyn CNS653-MU
| Producent | |
| Nr części prod. | CNS653-MU |
| Nr LCSC | C6767435 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | AC DC Converters (Off-Board) RoHS |
| Karta Katalogowa | Artesyn CNS653-MU |
Opis
Artesyn CNS650-MU series of single output open-frame AC-DC power supplies are offered 12 V, 24 V, or 48 V outputs with +15% trim range. Each power supply comes with a 12 V fan output and 5 V standby. All models feature ITE and medical safety approvals and accept a universal input of 90 to 264 VAC. Depending on operating conditions, its 4"×6"×1.54" compact and high density "U-Channel" construction delivers up to 400 W of output power with free air convection cooling and up to 650 W with 400 LFM of forced air. These power supplies are ideal for industrial systems as well as for medical applications.
Funkcje
- Designed for forced air and natural convection cooling
- Medical and ITE safety approvals, 2× MOPP
- PMBus interface
- Active current share with OR-ing FET
- Dual fused
- Type BF ready
- Active Power Factor Correction, 61000-3-2 compliant
- Built-in Class B EMI filter
- Less than 1U high
- 4"×6" U-channel construction (open-frame or end-fan variants available for 12 V)
- < 500 mW no-load power consumption
- 80 PLUS certified (-ME model)
Zastosowania
- Industrial systems
- Medical applications
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 242.9474 | $ 242.95 |
Standardowa Obudowa7/Full Bag | ||
Opis
Artesyn CNS650-MU series of single output open-frame AC-DC power supplies are offered 12 V, 24 V, or 48 V outputs with +15% trim range. Each power supply comes with a 12 V fan output and 5 V standby. All models feature ITE and medical safety approvals and accept a universal input of 90 to 264 VAC. Depending on operating conditions, its 4"×6"×1.54" compact and high density "U-Channel" construction delivers up to 400 W of output power with free air convection cooling and up to 650 W with 400 LFM of forced air. These power supplies are ideal for industrial systems as well as for medical applications.
Funkcje
- Designed for forced air and natural convection cooling
- Medical and ITE safety approvals, 2× MOPP
- PMBus interface
- Active current share with OR-ing FET
- Dual fused
- Type BF ready
- Active Power Factor Correction, 61000-3-2 compliant
- Built-in Class B EMI filter
- Less than 1U high
- 4"×6" U-channel construction (open-frame or end-fan variants available for 12 V)
- < 500 mW no-load power consumption
- 80 PLUS certified (-ME model)
Zastosowania
- Industrial systems
- Medical applications
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

