ADI LTC1599BIG#TRPBF
| Produttore | |
| Cod. Prod. | LTC1599BIG#TRPBF |
| Cod. LCSC | C676097 |
| Imballo | SSOP-24-208mil |
| Numero Cliente | |
| Attr. chiave | LTC1599 16bit Low Glitch Multiplying DAC |
| Scheda Tecnica | ADI LTC1599BIG#TRPBF |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | ADI | |
| Imballo | SSOP-24-208mil | |
| Settling Time | 2us | |
| Quiescent Current (Iq) | 10uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 16;- | |
| Number of Channels | 1 | |
| Interface Type | Parallel |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | ADI | |
| Imballo | SSOP-24-208mil | |
| Settling Time | 2us | |
| Quiescent Current (Iq) | 10uA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 16;- | |
| Number of Channels | 1 | |
| Interface Type | Parallel |
Descrizione
The LTC1599 is a 2-byte parallel input 16-bit multiplying current output DAC that operates from a single 5V supply. INL and DNL are accurate to 1LSB over the industrial temperature range in both 2- and 4-quadrant multiplying modes. True 16-bit 4-quadrant multiplication is achieved with on-chip 4-quadrant multiplication resistors. The LTC1599 is available in 24-pin PDIP and SSOP packages and is specified over the commercial and industrial temperature ranges. The device includes an internal deglitcher circuit that reduces the glitch impulse to 1.5nV-s (typ). The asynchronous CLR pin resets the LTC1599 to zero scale when the CLVL pin is at a logic low and to midscale when the CLVL pin is at a logic high.
Caratteristiche
- True 16-Bit Performance over Industrial Temperature Range
- DNL and INL: 1LSB Max
- On-Chip 4-Quadrant Resistors Allow Precise 0V to 10V, 0V to –10V or ±10V Outputs
- 2µs Settling Time to 0.0015% (with LT1468)
- Asynchronous Clear Pin Resets to Zero Scale or Midscale
- Glitch Impulse: 1.5nV-s
- 24-Lead SSOP Package
- Low Power Consumption: 10µW Typ
- Power-On Reset to Zero Scale or Midscale
- 2-Byte Parallel Digital Interface
- Available in 24-Lead SSOP and PDIP Packages
Applicazioni
- Process Control and Industrial Automation
- Direct Digital Waveform Generation
- Software-Controlled Gain Adjustment
- Automatic Test Equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 36.054 | $ 36.05 |
| 200+ | $ 13.953 | $ 2790.60 |
| 500+ | $ 13.4622 | $ 6731.10 |
| 1,000+ | $ 13.2199 | $ 13219.90 |
Package Standard1800/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | ADI | |
| Imballo | SSOP-24-208mil | |
| Settling Time | 2us | |
| Quiescent Current (Iq) | 10uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 16;- | |
| Number of Channels | 1 | |
| Interface Type | Parallel |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | ADI | |
| Imballo | SSOP-24-208mil | |
| Settling Time | 2us | |
| Quiescent Current (Iq) | 10uA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 16;- | |
| Number of Channels | 1 | |
| Interface Type | Parallel |
Descrizione
The LTC1599 is a 2-byte parallel input 16-bit multiplying current output DAC that operates from a single 5V supply. INL and DNL are accurate to 1LSB over the industrial temperature range in both 2- and 4-quadrant multiplying modes. True 16-bit 4-quadrant multiplication is achieved with on-chip 4-quadrant multiplication resistors. The LTC1599 is available in 24-pin PDIP and SSOP packages and is specified over the commercial and industrial temperature ranges. The device includes an internal deglitcher circuit that reduces the glitch impulse to 1.5nV-s (typ). The asynchronous CLR pin resets the LTC1599 to zero scale when the CLVL pin is at a logic low and to midscale when the CLVL pin is at a logic high.
Caratteristiche
- True 16-Bit Performance over Industrial Temperature Range
- DNL and INL: 1LSB Max
- On-Chip 4-Quadrant Resistors Allow Precise 0V to 10V, 0V to –10V or ±10V Outputs
- 2µs Settling Time to 0.0015% (with LT1468)
- Asynchronous Clear Pin Resets to Zero Scale or Midscale
- Glitch Impulse: 1.5nV-s
- 24-Lead SSOP Package
- Low Power Consumption: 10µW Typ
- Power-On Reset to Zero Scale or Midscale
- 2-Byte Parallel Digital Interface
- Available in 24-Lead SSOP and PDIP Packages
Applicazioni
- Process Control and Industrial Automation
- Direct Digital Waveform Generation
- Software-Controlled Gain Adjustment
- Automatic Test Equipment
C676097 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| LTC1599ACG#PBF | ADI | Simili | SSOP-24-208mil | 0 | $ 21.2694 | ||
| LTC1599AIG#TRPBF | ADI | Simili | SSOP-24-208mil | 0 | $ 24.3481 | ||
| LTC1599BIG#PBF | ADI | Simili | SSOP-24-208mil | 0 | $ 17.0112 | ||
| LTC1599AIG#PBF | ADI | Simili | SSOP-24 | 0 | $ 27.272 | ||
| LTC1599ACG#TRPBF | ADI | Simili | SSOP-24-208mil | 0 | $ 20.6928 |