ADI LTC1542CDD#PBF
| Fabricante | |
| Cód. da peça | LTC1542CDD#PBF |
| Nº LCSC | C675859 |
| Emb. | DFN-8(3x3) |
| Número do Cliente | |
| Atrib. princ. | DFN-8(3x3) Special Purpose Amplifiers RoHS |
| Folha de Dados | ADI LTC1542CDD#PBF |
| Conformidade RoHS | 1 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Fabricante | ADI | |
| Emb. | DFN-8(3x3) | |
| Features | Built-in hysteresis |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Fabricante | ADI |
| Tipo | Descrição | |
|---|---|---|
| Emb. | DFN-8(3x3) | |
| Features | Built-in hysteresis |
Descrição
The LTC1541/LTC1542 combine a micropower amplifier, comparator and bandgap reference (LTC1541) in an 8-pin package. The part operates from a single 2.5V to 12.6V or dual ±1.25V to ±6.3V supply with a typical supply current of 5uA. Both the op amp and comparator feature a common mode input voltage range that extends from the negative supply to within 1.3V of the positive supply. The op amp output stage swings from rail-to-rail. The comparator's inverting input is internally connected to the reference output (LTC1541). The reference output voltage is 1.2V ± 1% over the extended temperature range. The output can drive a bypass capacitor of up to 0.01μF without any oscillations. It can also source up to 2mA and sink up to 20μA. The op amp is internally compensated to be unity-gain stable with typical GBW at 12kHz and slew rate of 8V/ms. The comparator has ±2.25mV of internal hysteresis to ensure clean output switching, even with slow moving input signals. The LTC1541/LTC1542 are available in MSOP and SO-8 packages. For space-limited applications, the LTC1541/LTC1542 are available in a 3mm x 3mm low profile (0.8mm) dual fine-pitch leadless package (DFN).
Recursos
- Quiescent Current: 5uA Typ
- Outputs Swing Rail-to-Rail
- Low Op Amp Offset Voltage: 700uV Max
- Reference Output Drives 0.01uF Capacitor
- Internal 1.2V ±0.4% Reference Output (LTC1541)
- Low Input Bias Current: 1nA Max
- Reference Output Can Source Up to 2mA
- Internal ±2.25mV Comparator Hysteresis
- Comparator and Op Amp Input Range Includes Ground
- Op Amp Capable of Driving Up to 1000pF Load
- Unity-Gain Stable and 12kHz Bandwidth
- 2.5V to 12.6V Supply Voltage Range
- Pin Compatible Upgrade for MAX951/MAX953
- Available in 3mm x 3mm x 0.8mm DFN Package
Aplicações
- Battery- or Solar-Powered Systems
- Automotive Keyless Entry
- Low Frequency, Local Area Alarms/Detectors
- Infrared Receivers for Remote Controls
- Smoke Detectors and Safety Sensors
- GSM Portable Phones
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 3.3679 | $ 3.37 |
| 200+ | $ 1.3043 | $ 260.86 |
| 500+ | $ 1.258 | $ 629.00 |
| 1,000+ | $ 1.2348 | $ 1234.80 |
Encapsulamento Padrão121/Full Tube | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Fabricante | ADI | |
| Emb. | DFN-8(3x3) | |
| Features | Built-in hysteresis |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Fabricante | ADI |
| Tipo | Descrição | |
|---|---|---|
| Emb. | DFN-8(3x3) | |
| Features | Built-in hysteresis |
Descrição
The LTC1541/LTC1542 combine a micropower amplifier, comparator and bandgap reference (LTC1541) in an 8-pin package. The part operates from a single 2.5V to 12.6V or dual ±1.25V to ±6.3V supply with a typical supply current of 5uA. Both the op amp and comparator feature a common mode input voltage range that extends from the negative supply to within 1.3V of the positive supply. The op amp output stage swings from rail-to-rail. The comparator's inverting input is internally connected to the reference output (LTC1541). The reference output voltage is 1.2V ± 1% over the extended temperature range. The output can drive a bypass capacitor of up to 0.01μF without any oscillations. It can also source up to 2mA and sink up to 20μA. The op amp is internally compensated to be unity-gain stable with typical GBW at 12kHz and slew rate of 8V/ms. The comparator has ±2.25mV of internal hysteresis to ensure clean output switching, even with slow moving input signals. The LTC1541/LTC1542 are available in MSOP and SO-8 packages. For space-limited applications, the LTC1541/LTC1542 are available in a 3mm x 3mm low profile (0.8mm) dual fine-pitch leadless package (DFN).
Recursos
- Quiescent Current: 5uA Typ
- Outputs Swing Rail-to-Rail
- Low Op Amp Offset Voltage: 700uV Max
- Reference Output Drives 0.01uF Capacitor
- Internal 1.2V ±0.4% Reference Output (LTC1541)
- Low Input Bias Current: 1nA Max
- Reference Output Can Source Up to 2mA
- Internal ±2.25mV Comparator Hysteresis
- Comparator and Op Amp Input Range Includes Ground
- Op Amp Capable of Driving Up to 1000pF Load
- Unity-Gain Stable and 12kHz Bandwidth
- 2.5V to 12.6V Supply Voltage Range
- Pin Compatible Upgrade for MAX951/MAX953
- Available in 3mm x 3mm x 0.8mm DFN Package
Aplicações
- Battery- or Solar-Powered Systems
- Automotive Keyless Entry
- Low Frequency, Local Area Alarms/Detectors
- Infrared Receivers for Remote Controls
- Smoke Detectors and Safety Sensors
- GSM Portable Phones
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |