AMAZING AZ9712-01F
| 제조업체 | |
| 제조사 품번 | AZ9712-01F |
| LCSC 번호 | C6748231 |
| 포장 | UDFN-2 |
| 고객 번호 | |
| 주요 제원 | nan |
| 데이터시트 | AMAZING AZ9712-01F |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | AMAZING | |
| 포장 | UDFN-2 | |
| Clamping Voltage | 17.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 25A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | AMAZING | |
| 포장 | UDFN-2 | |
| Clamping Voltage | 17.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 25A@8/20us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
개요
AZ9712-01F is a design which includes a unidirectional surge rated clamping cell to protect one power line, or one control line, or one low speed data line in an electronic systems. The AZ9712-01F has been specifically designed to protect sensitive components which are connected to power and control lines from over-voltage damage and latch-up caused by Electrostatic Discharging (ESD), Lightning, and Cable Discharge Event (CDE). AZ9712-01F is a unique design which includes proprietary clamping cell in a single package. During transient conditions, the proprietary clamping cell prevents over-voltage on the power line or control/data lines, protecting any downstream components. AZ9712-01F may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15KV air, ±8KV contact discharge).
주요 특징
- ESD/Surge Protection for 1 Line with Unidirectional.
- Provide ESD protection for each line to IEC 61000-4-2 (ESD) ±30kV (air / contact) IEC 61000-4-5 (Lightning) 25A (8/20μs)
- For operating voltage of 12V and below
- 1.6mm x 1.0mm DFN package saves board space
- Protect one I/O line or one power line
- Fast turn-on and Low clamping voltage
- Solid-state silicon-avalanche and active circuit triggering technology
- Green Part
- AEC-Q101 qualified
응용 분야
- Power Supply Protection
- USB VBUS Protection
- Cellular Handsets and Accessories
- Small Panel Modules
- PDA’s
- Portable Devices
- Digital Cameras
- Touch Panels
- Notebooks and Handhelds
- MP3 Players
- Peripherals
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.0366 | $ 1.04 |
| 200+ | $ 0.4141 | $ 82.82 |
| 500+ | $ 0.3998 | $ 199.90 |
| 1,000+ | $ 0.3935 | $ 393.50 |
표준 패키지10/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | AMAZING | |
| 포장 | UDFN-2 | |
| Clamping Voltage | 17.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 25A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | AMAZING | |
| 포장 | UDFN-2 | |
| Clamping Voltage | 17.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 25A@8/20us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
개요
AZ9712-01F is a design which includes a unidirectional surge rated clamping cell to protect one power line, or one control line, or one low speed data line in an electronic systems. The AZ9712-01F has been specifically designed to protect sensitive components which are connected to power and control lines from over-voltage damage and latch-up caused by Electrostatic Discharging (ESD), Lightning, and Cable Discharge Event (CDE). AZ9712-01F is a unique design which includes proprietary clamping cell in a single package. During transient conditions, the proprietary clamping cell prevents over-voltage on the power line or control/data lines, protecting any downstream components. AZ9712-01F may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15KV air, ±8KV contact discharge).
주요 특징
- ESD/Surge Protection for 1 Line with Unidirectional.
- Provide ESD protection for each line to IEC 61000-4-2 (ESD) ±30kV (air / contact) IEC 61000-4-5 (Lightning) 25A (8/20μs)
- For operating voltage of 12V and below
- 1.6mm x 1.0mm DFN package saves board space
- Protect one I/O line or one power line
- Fast turn-on and Low clamping voltage
- Solid-state silicon-avalanche and active circuit triggering technology
- Green Part
- AEC-Q101 qualified
응용 분야
- Power Supply Protection
- USB VBUS Protection
- Cellular Handsets and Accessories
- Small Panel Modules
- PDA’s
- Portable Devices
- Digital Cameras
- Touch Panels
- Notebooks and Handhelds
- MP3 Players
- Peripherals
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

