LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC1148LCS-3.3#TRPBF product image
Abbildung ähnlich

ADI LTC1148LCS-3.3#TRPBF

Hersteller
Herst.-Teilenr.
LTC1148LCS-3.3#TRPBF
LCSC-Nr.
C674652
Verp.
SO-14
Kundennummer
Hauptmerkm.
1 3.33V Fixed Step-down type SO-14 DC DC Switching Controllers RoHS
DatenblattADI LTC1148LCS-3.3#TRPBF
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 9.071$ 9.07
200+$ 3.5099$ 701.98
500+$ 3.388$ 1694.00
1,000+$ 3.3262$ 3326.20
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
HerstellerADI
Verp.SO-14
Synchronous RectifierYes
FeaturesAdjustable current limiting;Light load efficient mode;Overcurrent Protection
Number of Channels1
TopologyBuck
Operating Voltage3.5V~20V
Switch tube (built-in/external)External
Output Voltage3.33V
Operating Temperature0℃~+70℃@(TA)
Output Current-
Frequency - Switching250kHz
Output TypeFixed
FunctionStep-down type
Quiescent Current160uA

Beschreibung

KI-Übersetzung

The LTC1148 series is a family of synchronous stepdown switching regulator controllers featuring automatic Burst ModeTM operation to maintain high efficiencies at low output currents. These devices drive external complementary power MOSFETs at switching frequencies up to 250kHz using a constant off-time current-mode architecture providing constant ripple current in the inductor. The operating current level is user-programmable via an external current sense resistor. Wide input supply range allows operation from 3.5V to 18V (20V maximum). Constant off-time architecture provides low dropout regulation limited by only the RDS(ON) of the external MOSFET and resistance of the inductor and current sense resistor. The LTC1148 series combines synchronous switching for maximum efficiency at high currents with an automatic low current operating mode, called Burst Modeoperation, which reduces switching losses. Standby power is reduced to only 2mW at VIN = 10V (at IOUT = 0). Load currents in Burst Mode operation are typically 0mA to 300mA.

Merkmale

KI-Übersetzung
  • Ultrahigh Efficiency: Over 95% Possible
  • Current-Mode Operation for Excellent Line and Load Transient Response
  • High Efficiency Maintained Over Three Decades of Output Current
  • Low 160μA Standby Current at Light Loads
  • Logic Controlled Micropower Shutdown: Δ|0 < 20μA
  • Wide VIN Range: 3.5V to 20V
  • Short-Circuit Protection
  • Very Low Dropout Operation: 100% Duty Cycle
  • Synchronous FET Switching for High Efficiency
  • Adaptive Nonoverlap Gate Drives
  • Output Can Be Externally Held High in Shutdown
  • Available in 14-Pin Narrow SO Package

Anwendungen

KI-Übersetzung
  • Notebook and Palmtop Computers
  • Portable Instruments
  • Battery-Operated Digital Devices
  • Cellular Telephones
  • DC Power Distribution Systems
  • GPS Systems