Nisshinbo Micro Devices Inc. RP105N081D-TR-FE
| Fabricante | |
| Cód. da peça | RP105N081D-TR-FE |
| Nº LCSC | C6660462 |
| Emb. | SOT-23-5 |
| Número do Cliente | |
| Atrib. princ. | 800mV Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Folha de Dados | Nisshinbo Micro Devices Inc. RP105N081D-TR-FE |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | Nisshinbo Micro Devices Inc. | |
| Emb. | SOT-23-5 | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 28uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 400mA | |
| Features | Enable control;Input under-voltage protection;Short Circuit Protection;Output discharge;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | Nisshinbo Micro Devices Inc. | |
| Emb. | SOT-23-5 | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Supply Current (Iq) | 28uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 400mA | |
| Features | Enable control;Input under-voltage protection;Short Circuit Protection;Output discharge;Thermal shutdown | |
| Output Type | Fixed |
Descrição
The RP105x is a 400 mA output type CMOS-based voltage regulator with capability of low input voltage (Min. 0.9 V) and low output voltage (Min. 0.6 V). This device is remarkably improved the performance at low input voltage compared with conventional low voltage LDOs, and two power supply voltage type. (Another power source, VBIAS pin voltage must be Min. 2.4 V). The device consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit to avoid the destruction, a UVLO circuit with monitoring input voltage, and so on. The RP105x has the ultra-low on resistance output driver, the on resistance is Typ. 0.4 Ω (V_OUT = 0.8 V, IOUT = 300 mA). The built-in driver is Nch MOSFET, thus the load transient response is excellent, (under the condition of the current between 1 mA and 400 mA, tr = 0.5 μs, the undershoot level is approximately 50 mV). The output voltage of this device is fixed with high accuracy. Since the packages for the device are DFN(PL)1212-6, DFN1212-5, SOT-23-5 and SC-88A therefore high density mounting of the IC on boards is possible.
Recursos
- Supply Current .. .. Typ. 28 μA
- Standby Current .. . Typ. 0.1 μA
- Ripple Rejection .... . Typ. 80 dB (f = 1 KHz, VIN Ripple) . Typ. 50 dB (f = 1 KHz, VBIAS Ripple)
- Output Voltage Range ........ ... 0.6 V to 1.5 V (0.1 V step)
- Input Voltage Range (VBIAS) .. . 2.4 V to 5.25 V (Vour < 0.8 V) Set VOUT + 1.6 V to 5.25 V (Vout ≥ 0.8 V)
- Input Voltage Range (VIN) . . RP105xxxxB/D: 0.9 V to VBIAS (Vour < 0.8 V) Set VOUT + 0.1 V to VBIAS (ΔV_OUT ≥ 0.8 V) RP105xxxxE/F: 0.9 V to VBIAS
- Output Voltage Accuracy ...... . Typ. ±15 mV Ta = 25°C
- Temperature-Drift Coefficient of Output Voltage ...... Typ. ±50 ppm/°C
- Dropout Voltage ........ .. DFN1212-5: Typ. 105 mV (Iour = 400 mA, VOUT = 1.5 V, VBIAS = 3.6 V)
- Line Regulation .. . Typ. 0.02%/V
- Packages .. . DFN(PL)1212-6, SC-88A, SOT-23-5, DFN1212-5
- Built-in Fold Back Protection Circuit . . Typ. 120 mA (Current at short mode)
- Ceramic capacitors are recommended .......... ... CBIAS = C_IN = 1.0 μF or more, C_out = 2.2 μF or more
Aplicações
- Power source for battery-powered equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for portable communication equipment.
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | Nisshinbo Micro Devices Inc. | |
| Emb. | SOT-23-5 | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 28uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 400mA | |
| Features | Enable control;Input under-voltage protection;Short Circuit Protection;Output discharge;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | Nisshinbo Micro Devices Inc. | |
| Emb. | SOT-23-5 | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Supply Current (Iq) | 28uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 400mA | |
| Features | Enable control;Input under-voltage protection;Short Circuit Protection;Output discharge;Thermal shutdown | |
| Output Type | Fixed |
Descrição
The RP105x is a 400 mA output type CMOS-based voltage regulator with capability of low input voltage (Min. 0.9 V) and low output voltage (Min. 0.6 V). This device is remarkably improved the performance at low input voltage compared with conventional low voltage LDOs, and two power supply voltage type. (Another power source, VBIAS pin voltage must be Min. 2.4 V). The device consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit to avoid the destruction, a UVLO circuit with monitoring input voltage, and so on. The RP105x has the ultra-low on resistance output driver, the on resistance is Typ. 0.4 Ω (V_OUT = 0.8 V, IOUT = 300 mA). The built-in driver is Nch MOSFET, thus the load transient response is excellent, (under the condition of the current between 1 mA and 400 mA, tr = 0.5 μs, the undershoot level is approximately 50 mV). The output voltage of this device is fixed with high accuracy. Since the packages for the device are DFN(PL)1212-6, DFN1212-5, SOT-23-5 and SC-88A therefore high density mounting of the IC on boards is possible.
Recursos
- Supply Current .. .. Typ. 28 μA
- Standby Current .. . Typ. 0.1 μA
- Ripple Rejection .... . Typ. 80 dB (f = 1 KHz, VIN Ripple) . Typ. 50 dB (f = 1 KHz, VBIAS Ripple)
- Output Voltage Range ........ ... 0.6 V to 1.5 V (0.1 V step)
- Input Voltage Range (VBIAS) .. . 2.4 V to 5.25 V (Vour < 0.8 V) Set VOUT + 1.6 V to 5.25 V (Vout ≥ 0.8 V)
- Input Voltage Range (VIN) . . RP105xxxxB/D: 0.9 V to VBIAS (Vour < 0.8 V) Set VOUT + 0.1 V to VBIAS (ΔV_OUT ≥ 0.8 V) RP105xxxxE/F: 0.9 V to VBIAS
- Output Voltage Accuracy ...... . Typ. ±15 mV Ta = 25°C
- Temperature-Drift Coefficient of Output Voltage ...... Typ. ±50 ppm/°C
- Dropout Voltage ........ .. DFN1212-5: Typ. 105 mV (Iour = 400 mA, VOUT = 1.5 V, VBIAS = 3.6 V)
- Line Regulation .. . Typ. 0.02%/V
- Packages .. . DFN(PL)1212-6, SC-88A, SOT-23-5, DFN1212-5
- Built-in Fold Back Protection Circuit . . Typ. 120 mA (Current at short mode)
- Ceramic capacitors are recommended .......... ... CBIAS = C_IN = 1.0 μF or more, C_out = 2.2 μF or more
Aplicações
- Power source for battery-powered equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for portable communication equipment.
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |