LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LT1636CN8#PBF product image
  • LT1636CN8#PBF thumbnail 1
  • LT1636CN8#PBF thumbnail 2
  • LT1636CN8#PBF thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

ADI LT1636CN8#PBF

Produttore
Cod. Prod.
LT1636CN8#PBF
Cod. LCSC
C664481
Imballo
PDIP-8
Numero Cliente
Attr. chiave
Linear Technology ultra-low power rail-to-rail input and output operational amplifier
Scheda TecnicaADI LT1636CN8#PBF
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 3
3 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 8.6593$ 8.66
10+$ 7.5289$ 75.29
30+$ 6.8398$ 205.19
100+$ 6.2619$ 626.19
Package Standard50/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreADI
ImballoPDIP-8
Output Current18mA
Number of Channels1
Vos - Input Offset Voltage225uV
Slew Rate70V/ms
Input Offset Current(Ios)800pA
Operating Temperature-40℃~+85℃
Ib - Input Bias Current5nA
Common Mode Rejection Ratio(CMRR)110dB
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product200kHz
Quiescent Current42uA
FeaturesEnable/shutdown function;Built-in compensation
Input Voltage Noise Density52nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-15V~15V
Single Supply2.7V~44V

Descrizione

Traduzione AI

The LT1636 op amp operates on all single and split supplies with a total voltage of 2.7V to 44V drawing less than 50µA of quiescent current. The LT1636 can be shut down, making the output high impedance and reducing the quiescent current to 4µA. The LT1636 has a unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode, even when operating on a 3V supply. The output swings to both supplies. Unlike most micropower op amps, the LT1636 can drive heavy loads; its rail-to-rail output drives 18mA. The LT1636 is unity-gain stable into all capacitive loads up to 10,000pF when a 0.22µF and 150Ω compensation network is used. The LT1636 is reverse supply protected: it draws no current for reverse supply up to 27V. Built-in resistors protect the inputs for faults below the negative supply up to 22V. There is no phase reversal of the output for inputs 5V below VEE or 44V above VEE, independent of VCC. The LT1636 op amp is available in the 8-pin MSOP, PDIP and SO packages. For space limited applications the LT1636 is available in 13mm×3mm×0.8mm dual fine pitch leadless package (DFN).

Caratteristiche

Traduzione AI
  • Rail-to-Rail Input and Output
  • Micropower: 50µA I₀, 44V Supply
  • Operating Temperature Range: -40°C to 125°C
  • Over-The-Top: Input Common Mode Range Extends 44V Above VEE, Independent of VCC
  • Low Input Offset Voltage: 225µV Max
  • Specified on 3V, 5V and ±15V Supplies
  • High Output Current: 18mA
  • Output Shutdown
  • Output Drives 10,000pF with Output Compensation
  • Reverse Battery Protection to 27V
  • High Voltage Gain: 2000V/mV
  • High CMRR: 110dB
  • 220kHz Gain-Bandwidth Product
  • 8-Lead DFN, MSOP, PDIP and SO Packages

Applicazioni

Traduzione AI
  • Battery- or Solar-Powered Systems
  • Portable Instrumentation
  • Sensor Conditioning
  • Supply Current Sensing
  • Battery Monitoring
  • MUX Amplifiers
  • 4mA to 20mA Transmitters

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
OPA705PATISimiliPDIP-89$ 2.4901
OPA344PATISimiliPDIP-873$ 1.7499
MCP6001-I/P-TUDITudiSimiliDIP-8864$ 0.3409
MCP6273-E/PMICROCHIPSimiliPDIP-810$ 0.8804
TLV2371IPTISimiliPDIP-85$ 2.1338
5 altri componenti alternativi.Visualizza tutti i sostituti