LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI AD9257BCPZRL7-40 product image
Zdjęcia poglądowe

ADI AD9257BCPZRL7-40

Producent
Nr części prod.
AD9257BCPZRL7-40
Nr LCSC
C653396
Opak.
LFCSP-64(9x9)
Numer Klienta
Klucz. cechy
Serial port 1.8V LFCSP-64(9x9) Analog to Digital Converters (ADC) RoHS
Karta KatalogowaADI AD9257BCPZRL7-40
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne2
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 178.3156$ 178.32
200+$ 69.0055$ 13801.10
500+$ 66.5807$ 33290.35
1,000+$ 65.383$ 65383.00
Standardowa Obudowa750/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ProducentADI
Opak.LFCSP-64(9x9)
Operating Temperature-40℃~+85℃
InterfaceSerial port
Quiescent Current (Iq)-
Voltage - Supply1.8V
Number of Channels8
Integral non - linearity1.1LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency40MHz
FeaturesMulti-chip synchronization
Resolution(Bits)40MHz;14
S/N Ratio75.8dB
DNL (LSB)-
ADC architecturePipeline
Programmable Gain-

Opis

Tłumaczenie AI

The AD9257 is an octal, 14-bit, 40 MSPS and 65 MSPS analog-to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. The product operates at a conversion rate of up to 65 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8 V power supply and LVPECL-/CMOS-/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. The ADC automatically multiplies the sample rate clock for the appropriate LVDS serial data rate. A data clock output (DCO) for capturing data on the output and a frame clock output (FCO) for signaling a new output byte are provided. Individual channel power-down is supported and typically consumes less than 2 mW when all channels are disabled. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. The available digital test patterns include built-in deterministic and pseudorandom patterns, along with custom user-defined test patterns entered via the serial port interface (SPI). The AD9257 is available in an RoHS-compliant, 64-lead LFCSP. It is specified over the industrial temperature range of -40°C to +85°C.

Funkcje

Tłumaczenie AI
  • Low power: 55 mW per channel at 65 MSPS with scalable power options
  • SNR = 75.5 dB (to Nyquist)
  • SFDR = 91.6 dBc (to Nyquist)
  • DΨ = ±0.6 LSB (typical), INL = ±1.1 LSB (typical)
  • Serial LVDS (ANSI-644, default) Low power, reduced signal option (similar to IEEE 1596.3)
  • Data and frame clock outputs
  • 650 MHz full power analog bandwidth
  • 2 V p-p input voltage range
  • 1.8 V supply operation
  • Serial port control
  • Full chip and individual channel power-down modes
  • Flexible bit orientation
  • Built-in and custom digital test pattern generation
  • Programmable clock and data alignment
  • Programmable output resolution
  • Standby mode

Zastosowania

Tłumaczenie AI
  • Medical imaging and nondestructive ultrasound
  • Portable ultrasound and digital beam-forming systems
  • Quadrature radio receivers
  • Diversity radio receivers
  • Optical networking
  • Test equipment

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
AD9257BCPZ-40ADILFCSP-64(9x9)11$ 125.5605
AD9257BCPZ-65ADILFCSP-64(9x9)0$ 264.2161