LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Infineon CY8C4124PVS-S422 product image
Immagini a scopo illustrativo

Infineon CY8C4124PVS-S422

Produttore
Cod. Prod.
CY8C4124PVS-S422
Cod. LCSC
C6520993
Imballo
SSOP-28
Numero Cliente
Attr. chiave
ARM Cortex-M0+ 32 Bit 24MHz SSOP-28 Microcontrollers RoHS
Scheda TecnicaInfineon CY8C4124PVS-S422
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 7.1308$ 7.13
200+$ 2.8449$ 568.98
500+$ 2.7506$ 1375.30
1,410+$ 2.7027$ 3810.81
Package Standard1410/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreInfineon
ImballoSSOP-28
DAC (Bit)7bit
ADC (Bit)10bit;12bit
Number of I/O24
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.71V~5.5V
EEPROM-
Program Storage Size16KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in

Descrizione

Traduzione AI

PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers featuring an Arm® Cortex®-M0+ CPU, compliant with AEC-Q100. It combines programmable and reconfigurable analog and digital blocks with flexible auto-routing. The PSoC™ 4100S product family is a member of the PSoC™ 4 platform architecture. It integrates a microcontroller with standard communication and timing peripherals, a best-in-class capacitive touch sensing system (CAPSENSE™), programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC™ 4100S products are forward-compatible with other members of the PSoC™ 4 platform to address new application and design requirements.

Caratteristiche

Traduzione AI
  • Compliant with Automotive Electronics Council (AEC) AEC-Q100 qualification standard
  • 32-bit MCU subsystem
  • 48-MHz Arm® Cortex®-M0+ CPU
  • Up to 64 KB flash with read accelerator
  • Up to 8 KB SRAM
  • Programmable analog
  • Two op-amps with reconfigurable high-drive external and high-bandwidth internal drives, comparator mode, and ADC input buffering capability; op-amps operable in Deep Sleep low-power mode
  • 12-bit 1-Msps SAR ADC supporting differential and single-ended modes with channel sequencer and signal averaging
  • Single-slope 10-bit ADC functionality provided by the capacitive sensing module
  • Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
  • Two low-power comparators operable in Deep Sleep low-power mode
  • Programmable digital
  • Programmable logic block enabling Boolean operations on port inputs and outputs
  • Low-power 1.71 V to 5.5 V operating voltage
  • Deep Sleep mode with analog active; digital system current of 2.5 µA
  • Capacitive sensing
  • Capacitive Sigma-Delta (CSD) delivering industry-leading SNR (>5:1) and water-tolerance performance
  • Infineon software components simplifying capacitive sensing design
  • Automatic hardware tuning (SmartSense)
  • LCD drive capability
  • LCD segment drive on GPIO
  • Serial communication
  • Three independently runtime-reconfigurable serial communication blocks (SCBs) with reconfigurable I²C, SPI, UART, or LIN slave functionality
  • Timing and PWM
  • Five 16-bit timer/counter/PWM (TCPWM) modules
  • Center-aligned, edge, and pseudo-random modes
  • Comparator-based kill signal triggering for motor drive and other high-reliability digital logic applications
  • Up to 38 programmable GPIO pins
  • 24-pin QFN, 28-pin SSOP, 40-pin QFN, and 48-pin QFN packages
  • Any GPIO pin configurable as CapSense, analog, or digital function
  • Programmable drive mode, strength, and slew rate
  • PSoC™ Creator design environment
  • IDE with schematic design entry and build (with analog and digital autorouting)
  • API components for all fixed-function and programmable peripherals
  • Industry-standard tool compatibility
  • Post-schematic entry development using Arm®-based industry-standard development tools
  • Temperature range
  • Grade A: -40°C to +85°C
  • Grade S: -40°C to +105°C
  • Grade E: -40°C to +125°C

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
CY8C4124PVS-S422TInfineonConf. Alt.SSOP-280$ 7.2166
CY8C4124PVS-S412TInfineonSimiliSSOP-280$ 8.0609
CY8C4124PVS-S432TInfineonSimiliSSOP-280$ 8.8069
CY8C4124PVS-S432InfineonSimiliSSOP-280$ 8.7574
CY8C4124PVS-S412InfineonSimiliSSOP-280$ 8.016