LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI AD7477AARMZ-REEL7 product image
실제 제품과 다를 수 있음

ADI AD7477AARMZ-REEL7

제조업체
제조사 품번
AD7477AARMZ-REEL7
LCSC 번호
C651083
포장
MSOP-8
고객 번호
주요 제원
SPI 2.35V~5.25V MSOP-8 Analog to Digital Converters (ADC) RoHS
데이터시트ADI AD7477AARMZ-REEL7
RoHS 준수1개 문서 이용 가능
대체 부품10
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 5.4778$ 5.48
200+$ 2.1208$ 424.16
500+$ 2.0451$ 1022.55
1,000+$ 2.0081$ 2008.10
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
제조업체ADI
포장MSOP-8
Operating Temperature-40℃~+85℃
FeaturesInput buffer
InterfaceSPI
Resolution(Bits)1MHz;10
Voltage - Supply2.35V~5.25V
Number of Channels1
Integral non - linearity0.5LSB
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The AD7476A/AD7477A/AD7478A are 12-bit, 10-bit, and 8-bit high speed, low power, successive-approximation analog-to-digital converters (ADCs), respectively. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 1 MSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 13 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS, and the conversion is also initiated at this point. There are no pipeline delays associated with the parts. The AD7476A/AD7477A/ AD7478A use advanced design techniques to achieve low power dissipation at high throughput rates. The reference for the part is taken internally from VDD to allow the widest dynamic input range to the ADC. Thus, the analog input range for the part is 0V to VDD. The conversion rate is determined by the SCLK.

주요 특징

AI 번역
  • Fast throughput rate: 1 MSPS
  • Specified for VDD of 2.35 V to 5.25 V
  • Low power 3.6 mW at 1 MSPS with 3 V supplies, 12.5 mW at 1 MSPS with 5 V supplies
  • Wide input bandwidth 71 dB SNR at 100 kHz input frequency
  • Flexible power/serial clock speed management
  • No pipeline delays
  • High speed serial interface SPI/QSPI/MICROWIRE/DSP compatible
  • Standby mode: 1 µA maximum
  • 6-lead SC70 package
  • 8-lead MSOP
  • Qualified for automotive applications

응용 분야

AI 번역
  • Battery-powered systems
  • Personal digital assistants
  • Medical instruments
  • Mobile communications
  • Instrumentation and control systems
  • Data acquisition systems
  • High speed modems
  • Optical sensors

대체 부품

MPN제조사포장재고 현황단가
AD7477AARMZADIMSOP-810$ 13.0581
AD7477AARMZ-REELADIMSOP-80$ 5.4778
AD7477AWARMZADIMSOP-80$ 6.3498
AD7477AWARMZ-RLADIMSOP-80$ 5.5288
AD7441BRMZADIMSOP-80$ 2.7287
AD7440BRMZADIMSOP-80$ 6.0304
AD7273BRMZADIMSOP-80$ 9.4663
AD7273BRMZ-REELADIMSOP-80$ 9.3813
AD7277ARMZADIMSOP-80$ 4.3372
AD7277ARMZ-RLADIMSOP-80$ 4.3372