LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Aimtec AMES15-5S277NZ-Q product image
Abbildung ähnlich

Aimtec AMES15-5S277NZ-Q

Hersteller
Herst.-Teilenr.
AMES15-5S277NZ-Q
LCSC-Nr.
C6501258
Verp.
-
Kundennummer
Hauptmerkm.
AC DC Converters (Off-Board) RoHS
DatenblattAimtec AMES15-5S277NZ-Q
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 11.7423$ 11.74
Standardgehäuse5/Full Box
Besserer Preis bei größerer Menge?
$

Beschreibung

KI-Übersetzung

The AMES15-277NZ is a 15W AC/DC converter that offers greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 305VAC and an output voltage range from 3.3 - 48V, this series will offer many benefits to your new system design. This series offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 700,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.

Merkmale

KI-Übersetzung
  • Universal Input: 85 - 305VAC/100 - 430VDC
  • Operating Temp: -30°C to +70°C
  • High isolation voltage: Up to 4000VAC
  • Low ripple & noise, 150mV(p - p) typ.
  • Output short circuit, over - current, over - voltage protection
  • Regulated Output

Anwendungen

KI-Übersetzung
  • Power Grid
  • Industrial
  • Telecom
  • Instrumentation