LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI AD5381BSTZ-5-REEL product image
Abbildung ähnlich

ADI AD5381BSTZ-5-REEL

Hersteller
Herst.-Teilenr.
AD5381BSTZ-5-REEL
LCSC-Nr.
C649689
Verp.
LQFP-100(14x14)
Kundennummer
Hauptmerkm.
8us 4.5V~5.5V 1LSB LQFP-100(14x14) Digital to Analog Converters (DAC) RoHS
DatenblattADI AD5381BSTZ-5-REEL
RoHS-Konformität1 Dokumente verfügbar
Alternativteile2
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 157.3321$ 157.33
200+$ 60.8868$ 12177.36
500+$ 58.7461$ 29373.05
1,000+$ 57.6888$ 57688.80
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
HerstellerADI
Verp.LQFP-100(14x14)
Settling Time8us
Quiescent Current (Iq)-
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~5.5V
FunctionBuilt-in reference source;Programmable gain;Power-down mode;Soft reset;Over temperature protection
Integral non - linearity1LSB
Number of Channels40
Resolution (Bits)12;-
Interface TypeI2C;Parallel;SPI

Beschreibung

KI-Übersetzung

The AD5381 is a complete, single-supply, 40-channel, 12-bit denseDAC available in a 100-lead LQFP package. All 40 channels have an on-chip output amplifier with rail-to-rail operation. The AD5381 includes a programmable internal 1.25 V/2.5 V, 10 ppm/°C reference, an on-chip channel monitor function that multiplexes the analog outputs to a common MON_OUT pin for external monitoring, and an output amplifier boost mode, which allows optimization of the amplifier slew rate. The AD5381 contains a double-buffered parallel interface featuring 20 ns WR pulse width, an SPI-/QSPI-/MICROWIRE-/DSP-compatible serial interface with interface speeds in excess of 30 MHz, and an I²C - compatible interface that supports a 400 kHz data transfer rate. An input register followed by a DAC register provides double buffering, allowing the DAC outputs to be updated independently or simultaneously using the LDAC input. Each channel has a programmable gain and offset adjust register that allows the user to fully calibrate any DAC channel. Power consumption is typically 0.25 mA/chann

Merkmale

KI-Übersetzung
  • Guaranteed monotonic
  • INL error: ±τ LSB max
  • On-chip 1.25 V/2.5 V, 10 ppm/°C reference
  • Temperature range: –40°C to +85°C
  • Rail-to-rail output amplifier
  • Power-down
  • Package type: 100-lead LQFP (14 mm×14 mm)
  • User interfaces Parallel Serial (5P -/QSPI -/MICROWIRE -/DSP-compatible, featuring data readback), I²C -compatible
  • Robust 6.5 kV HBM and 2 kV FICDM ESD rating

Anwendungen

KI-Übersetzung
  • Variable optical attenuators (VOAs)
  • Level setting (ATE)
  • Optical micro-electro-mechanical systems (MEMs)
  • Control systems
  • Instrumentation

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
AD5381BSTZ-5ADIAlt. VerpackungLQFP-100(14x14)0$ 157.3321
AD5381BSTZ-3-REELADIÄhnlicheLQFP-100(14x14)0$ 157.3321