LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP PIC32MX470F512L-I/PF product image
  • PIC32MX470F512L-I/PF thumbnail 1
  • PIC32MX470F512L-I/PF thumbnail 2
  • PIC32MX470F512L-I/PF thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

MICROCHIP PIC32MX470F512L-I/PF

제조업체
제조사 품번
PIC32MX470F512L-I/PF
LCSC 번호
C638447
포장
TQFP-100(14x14)
고객 번호
주요 제원
32-bit Microcontrollers with Audio/Graphics/Touch (HMI), USB, and Advanced Analog
데이터시트MICROCHIP PIC32MX470F512L-I/PF
RoHS 준수2개 문서 이용 가능
대체 부품3
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 13.2479$ 13.25
10+$ 12.8349$ 128.35
표준 패키지90/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체MICROCHIP
포장TQFP-100(14x14)
ADC (Bit)10bit
Number of I/O81
Operating Temperature-40℃~+85℃
Voltage - Supply2.3V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size512KB
CPU CoreMIPS32 M4K
Core Size32 Bit
CPU Maximum Speed80MHz
Oscillator TypeBuilt-in
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • MIPS16e mode for up to 40% smaller code size
  • Code-efficient (C and Assembly) architecture
  • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • 0.9% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Fast wake-up and start-up
  • Low-power management modes (Sleep and Idle)
  • Integrated Power-on Reset, Brown-out Reset, and High Voltage Detect
  • 0.5 mA/MHz dynamic current (typical), 50 μA IPD current (typical)
  • External graphics interface with up to 34 PMP pins
  • Audio data communication: I²S, LJ, RJ, USB
  • Audio data control interface: SPI and I²C
  • Audio data master clock: Generation of fractional clock frequencies, Can be synchronized with USB clock, Can be tuned in run-time
  • Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing, Provides high-resolution time measurement (1 ns)
  • 10-bit 1 Msps rate with one Sample and Hold (S&H)
  • Up to 28 analog inputs
  • Can operate during Sleep mode
  • Flexible and independent ADC trigger sources
  • On-chip temperature measurement capability
  • Two dual-input Comparator modules
  • Programmable references with 32 voltage points
  • Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
  • Five Output Compare (OC) modules
  • Five Input Capture (IC) modules
  • Peripheral Pin Select (PPS) to allow function remap
  • Real-Time Clock and Calendar (RTCC) module
  • USB 2.0-compliant Full-speed OTG controller
  • Up to five UART modules (20 Mbps): LIN 2.1 protocols and IrDA support
  • Two 4-wire SPI modules (25 Mbps)
  • Two I²C modules (up to 1 Mbaud) with SMBus support
  • PPS to allow function remap
  • Parallel Master Port (PMP)
  • Four channels of hardware DMA with automatic data size detection
  • 32-bit Programmable Cyclic Redundancy Check (CRC)
  • Two additional channels dedicated to USB
  • 15 mA or 12 mA source/sink for standard VoH/VoL and up to 22 mA for non-standard VoH1
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • External interrupts on all I/O pins
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • 4-wire MIPS Enhanced JTAG interface
  • Unlimited program and six complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan

대체 부품

MPN제조사대체 유형포장재고 현황단가
PIC32MX470F512L-120/PFMICROCHIP유사 제품TQFP-100(14x14)10$ 14.7706
PIC32MX470F512L-V/PFMICROCHIP유사 제품TQFP-100(14x14)0$ 10.8013
PIC32MX470F512LT-120/PFMICROCHIP유사 제품TQFP-100(14x14)0$ 9.8165
3 개의 추가 대체 부품이 있습니다.모든 대체품 보기