AMD XCKU5P-1SFVB784E
| Fabricante | |
| Cód. da peça | XCKU5P-1SFVB784E |
| Nº LCSC | C6362009 |
| Emb. | FCBGA-784(23x23) |
| Número do Cliente | |
| Atrib. princ. | 304 474600 27120 FCBGA-784(23x23) FPGAs (Field Programmable Gate Array) RoHS |
| Folha de Dados | AMD XCKU5P-1SFVB784E |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Fabricante | AMD | |
| Emb. | FCBGA-784(23x23) | |
| Total RAM capacity | 41984000bit | |
| Number of I/O | 304 | |
| Number of Logic Elements/Blocks | 474600 | |
| Number of LAB/CLBs | 27120 |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Fabricante | AMD | |
| Emb. | FCBGA-784(23x23) | |
| Total RAM capacity | 41984000bit |
| Tipo | Descrição | |
|---|---|---|
| Number of I/O | 304 | |
| Number of Logic Elements/Blocks | 474600 | |
| Number of LAB/CLBs | 27120 |
Descrição
Xilinx Kintex UltraScale+ FPGAs are available in -3, -2, and -1 speed grades, with -3E devices offering the highest performance. The -2LE and -1LI devices operate at VCCINT = 0.85V or 0.72V and provide lower maximum static power consumption. At VCCINT = 0.85V, the L device speed specifications for -2LE and -1LI devices are identical to those of the -2I or -1I speed grades. At VCCINT = 0.72V, the performance and both static and dynamic power consumption of -2LE and -1LI devices are reduced. DC and AC characteristics are specified over the Extended (E) and Industrial (I) temperature ranges. Unless otherwise noted or where operating temperature range is concerned, all DC and AC electrical parameters are identical for a given speed grade (e.g., the timing characteristics of a -1 speed grade Extended device are the same as those of a -1 speed grade Industrial device). However, not all speed grades and/or devices are available for every temperature range. XQ part numbers in this datasheet refer specifically to devices in XQ hardened packages. All supply voltage and junction temperature specifications represent worst-case conditions. The parameters included are representative of common designs and typical applications. This datasheet is part of the complete documentation set for Kintex UltraScale+ FPGAs.
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Fabricante | AMD | |
| Emb. | FCBGA-784(23x23) | |
| Total RAM capacity | 41984000bit | |
| Number of I/O | 304 | |
| Number of Logic Elements/Blocks | 474600 | |
| Number of LAB/CLBs | 27120 |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Fabricante | AMD | |
| Emb. | FCBGA-784(23x23) | |
| Total RAM capacity | 41984000bit |
| Tipo | Descrição | |
|---|---|---|
| Number of I/O | 304 | |
| Number of Logic Elements/Blocks | 474600 | |
| Number of LAB/CLBs | 27120 |
Descrição
Xilinx Kintex UltraScale+ FPGAs are available in -3, -2, and -1 speed grades, with -3E devices offering the highest performance. The -2LE and -1LI devices operate at VCCINT = 0.85V or 0.72V and provide lower maximum static power consumption. At VCCINT = 0.85V, the L device speed specifications for -2LE and -1LI devices are identical to those of the -2I or -1I speed grades. At VCCINT = 0.72V, the performance and both static and dynamic power consumption of -2LE and -1LI devices are reduced. DC and AC characteristics are specified over the Extended (E) and Industrial (I) temperature ranges. Unless otherwise noted or where operating temperature range is concerned, all DC and AC electrical parameters are identical for a given speed grade (e.g., the timing characteristics of a -1 speed grade Extended device are the same as those of a -1 speed grade Industrial device). However, not all speed grades and/or devices are available for every temperature range. XQ part numbers in this datasheet refer specifically to devices in XQ hardened packages. All supply voltage and junction temperature specifications represent worst-case conditions. The parameters included are representative of common designs and typical applications. This datasheet is part of the complete documentation set for Kintex UltraScale+ FPGAs.
C6362009 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

