LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
65% OFF
MICROCHIP PIC16F747-I/PT product image
  • PIC16F747-I/PT thumbnail 1
  • PIC16F747-I/PT thumbnail 2
  • PIC16F747-I/PT thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MICROCHIP PIC16F747-I/PT

Hersteller
Herst.-Teilenr.
PIC16F747-I/PT
LCSC-Nr.
C634352
Verp.
TQFP-44(10x10)
Kundennummer
Hauptmerkm.
8-Bit CMOS Flash Microcontrollers with 10-Bit A/D and nanoWatt Technology
DatenblattMICROCHIP PIC16F747-I/PT
RoHS-Konformität2 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 38
38 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 11.5435$ 4.0403$ 4.04
10+$ 11.3889$ 3.9862$ 39.86
30+$ 11.1203$ 3.8922$ 116.77
100+$ 10.8861$ 3.8102$ 381.02
Standardgehäuse160/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.TQFP-44(10x10)
ADC (Bit)10bit
Number of I/O36
Operating Temperature-40℃~+85℃
Voltage - Supply4V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Merkmale

KI-Übersetzung
  • Power-Managed modes: - Primary Run (XT, RC oscillator, 76 μAᵢ, 1 MHz, 2V) - RC_RUN (7 μA, 31.25 kHz, 2V) - SEC_RUN (μAᵢ, 32 kHz, 2V) - Sleep (0.1 μA, 2V)
  • Timer1 Oscillator (1.8 μA, 32 kHz, 2V)
  • Watchdog Timer (0.7 μA, 2V)
  • Two-Speed Oscillator Start-up
  • Three Crystal modes: - LP, XT, HS (up to 20 MHz)
  • Two External RC modes
  • One External Clock mode: - ECIO (up to 20 MHz)
  • Internal Oscillator Block: - 8 user-selectable frequencies (31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz)
  • 10-bit, up to 14-channel Analog-to-Digital Converter: - Programmable Acquisition Time - Conversion available during Sleep mode
  • Dual Analog Comparators
  • Programmable Low-Current Brown-out Reset (BOR) Circuitry and Programmable Low-Voltage Detect (LVD)
  • High Sink/Source Current: 25 mA
  • Two 8-bit Timers with Prescaler
  • Timer1/RTC module: - 16-bit timer/counter with prescaler - Can be incremented during Sleep via external 32 kHz watch crystal
  • Master Synchronous Serial Port (MSSP) with 3-wire SPI and I²C (Master and Slave) modes
  • Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
  • Three Capture, Compare, PWM modules: - Capture is 16-bit, max. resolution is 12.5 ns Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10 bits
  • Parallel Slave Port (PSP) – 40/44-pin devices only
  • Fail-Safe Clock Monitor for protecting critical applications against crystal failure
  • Two-Speed Start-up mode for immediate code execution
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Code Protection
  • Processor Read Access to Program Memory
  • Power-Saving Sleep mode
  • In-Circuit Serial Programming (ICSP) via two pins
  • MPLAB In-Circuit Debug (ICD) via two pins
  • MCLR pin function replaceable with input only pin

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
PIC18F4321-I/PTMICROCHIPÄhnlicheTQFP-44(10x10)3$6.5595 $8.7459
PIC18F4431-I/PTMICROCHIPÄhnlicheTQFP-44(10x10)39$ 13.5907
PIC18F4480T-I/PTMICROCHIPÄhnlicheTQFP-44(10x10)5$ 14.3585
PIC18F4331-E/PTMICROCHIPÄhnlicheTQFP-44(10x10)3$ 13.5148
PIC18F4510-I/PTMICROCHIPÄhnlicheTQFP-44(10x10)6$ 11.0391
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen