LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VOX Power NEVO+600M-1121-DK000 product image
Abbildung ähnlich

VOX Power NEVO+600M-1121-DK000

Hersteller
Herst.-Teilenr.
NEVO+600M-1121-DK000
LCSC-Nr.
C6330876
Verp.
-
Kundennummer
Hauptmerkm.
600W AC/DC Medical Power Supply
DatenblattVOX Power NEVO+600M-1121-DK000
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1250.8187$ 1250.82
200+$ 499.0851$ 99817.02
500+$ 482.4069$ 241203.45
1,000+$ 474.1671$ 474167.10
Standardgehäuse1/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies - External/Internal (Off-Board)/AC DC Converters
HerstellerVOX Power
Verp.-
FeaturesOvervoltage protection;Over-temperature protection

Beschreibung

KI-Übersetzung

The NEVO+600M modular configurable medical power supply is the smallest in its class and the ultimate solution for demanding medical applications where size, power density and weight matter. Its tiny footprint of 5”×3”×1.61” weighs only 600 grams and delivers an incredible 600 Watts - equating to a power density of 25 Watts per cubic inch. The input module can accommodate up to four isolated output modules which can be configured into a high power 5”×3” single output power supply or a multiple output power supply with up to 8 isolated outputs. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. A low noise fan option is available that allows you to use this innovative power supply in even the quietest of environments. The series is approved to latest medical standards and features market leading specifications and design in application support.