MCC MC6331-5.0-TP
| 제조업체 | |
| 제조사 품번 | MC6331-5.0-TP |
| LCSC 번호 | C6300181 |
| 포장 | SOT-23-5L |
| 고객 번호 | |
| 주요 제원 | 5V Positive Fixed SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| 데이터시트 | MCC MC6331-5.0-TP |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | MCC | |
| 포장 | SOT-23-5L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 18V | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | MCC | |
| 포장 | SOT-23-5L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 18V | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
개요
The MC6331 is a positive voltage regulator manufactured by CMOS technologies with low power consumption and low dropout voltage, which provide large output currents even when the difference of the input-output voltage is small. The MC6331 series can deliver 300mA output current and allow an input voltage as high as 18V. The series are very suitable for the battery-powered equipment, such as RF applications and other systems requiring a quiet voltage source.
주요 특징
- Low Quiescent Current: 2μA
- Output Current: 300mA
- Low Dropout Voltage: 160mV@100mA
- High Accuracy: ±1%(Typ.)
- High Power Supply Rejection Ratio: 65dB@1kHz
- Low Output Noise: 89.1μVRMS (10Hz~100kHz)
- Excellent Line and Load Transient Response
- Built-in Current Limiter, Short-Circuit Protection
- Over-Temperature Protection
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V-0 Flammability Rating
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- Lead Free Finish/RoHS Compliant ("P" Suffix designates RoHS Compliant. See ordering information)
응용 분야
- Cellular Telephones
- Radio Control Systems
- Laptop, Palmtops and PDAs
- Single-lens Reflex DSC
- PC Peripherals with Memory
- Wireless Communication Equipment
- Portable Audio Video Equipment
- Car Navigation Systems
- LAN Cards
- Ultra-Low Power Microcontrollers
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.3857 | $ 0.39 |
| 10+ | $ 0.3055 | $ 3.06 |
| 30+ | $ 0.2715 | $ 8.15 |
| 100+ | $ 0.2299 | $ 22.99 |
| 500+ | $ 0.2114 | $ 105.70 |
| 1,000+ | $ 0.199 | $ 199.00 |
표준 패키지1/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | MCC | |
| 포장 | SOT-23-5L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 18V | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | MCC | |
| 포장 | SOT-23-5L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 18V | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
개요
The MC6331 is a positive voltage regulator manufactured by CMOS technologies with low power consumption and low dropout voltage, which provide large output currents even when the difference of the input-output voltage is small. The MC6331 series can deliver 300mA output current and allow an input voltage as high as 18V. The series are very suitable for the battery-powered equipment, such as RF applications and other systems requiring a quiet voltage source.
주요 특징
- Low Quiescent Current: 2μA
- Output Current: 300mA
- Low Dropout Voltage: 160mV@100mA
- High Accuracy: ±1%(Typ.)
- High Power Supply Rejection Ratio: 65dB@1kHz
- Low Output Noise: 89.1μVRMS (10Hz~100kHz)
- Excellent Line and Load Transient Response
- Built-in Current Limiter, Short-Circuit Protection
- Over-Temperature Protection
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V-0 Flammability Rating
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- Lead Free Finish/RoHS Compliant ("P" Suffix designates RoHS Compliant. See ordering information)
응용 분야
- Cellular Telephones
- Radio Control Systems
- Laptop, Palmtops and PDAs
- Single-lens Reflex DSC
- PC Peripherals with Memory
- Wireless Communication Equipment
- Portable Audio Video Equipment
- Car Navigation Systems
- LAN Cards
- Ultra-Low Power Microcontrollers
C6300181 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 대체 유형 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|---|
| SPX3819M5-L-5-0 | TECH PUBLIC | 유사 제품 | SOT-23-5 | 920 | $ 0.1362 | ||
| TPSPX3819M5-L-5-0 | TECH PUBLIC | 유사 제품 | SOT-23-5 | 15,160 | $ 0.1266 | ||
| TPS76350DBVR-MS | MSKSEMI | 유사 제품 | SOT-23-5 | 2,620 | $0.1515 $0.1594 | ||
| MIC5219-5.0YM5-MS | MSKSEMI | 유사 제품 | SOT-23-5 | 2,030 | $0.1827 $0.1923 | ||
| LP2985-50DBVR-MS | MSKSEMI | 유사 제품 | SOT-23-5 | 2,615 | $0.0629 $0.1257 |