ABLIC S-8239AAE-M6T1U
| Hersteller | |
| Herst.-Teilenr. | S-8239AAE-M6T1U |
| LCSC-Nr. | C6289562 |
| Verp. | SOT-23-6 |
| Kundennummer | |
| Hauptmerkm. | Lithium Battery SOT-23-6 Battery Management RoHS |
| Datenblatt | ABLIC S-8239AAE-M6T1U |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3.5uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcurrent Protection;Under-voltage lockout | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3.5uA | |
| 0V Battery Charge | Not supported |
| Typ | Beschreibung | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcurrent Protection;Under-voltage lockout | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The S-8239A Series is an overcurrent monitoring IC for multi-serial-cell pack including high-accuracy voltage detection circuits and delay circuits. The S-8239A Series is suitable for protection of lithium-ion lithium polymer rechargeable battery packs from overcurrent.
Merkmale
KI-Übersetzung
- Built-in high-accuracy voltage detection circuit Overcurrent 1 detection voltage 0.04 V to 0.30 V (10 mV step) Accuracy ±15 mV Overcurrent 2 detection voltage 0.1 V to 0.7V (100 mV step) Accuracy ±100 mV Overcurrent 3 detection voltage 1.2 V (Fixed) Accuracy ±300 mV
- Built-in three-step overcurrent detection circuit: Overcurrent 1, overcurrent 2, overcurrent 3
- Overcurrent 3 detection function: Available, unavailable
- UVLO (under voltage lock out) function UVLO detection voltage 2.0 V (Fixed) Accuracy ±100 mV
- High-withstand voltage: VM pin, DO pin: Absolute maximum rating 28 V
- Delay times are generated only by an internal circuit (External capacitors are unnecessary).
- Low current consumption During normal operation: 7.0 μA max. During UVLO operation: 6.0 μA max.
- Output logic: Active "L", Active "H"
- Wide operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Anwendungen
KI-Übersetzung
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.0109 | $ 1.01 |
| 200+ | $ 0.4032 | $ 80.64 |
| 500+ | $ 0.3895 | $ 194.75 |
| 1,000+ | $ 0.3835 | $ 383.50 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3.5uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcurrent Protection;Under-voltage lockout | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 3.5uA | |
| 0V Battery Charge | Not supported |
| Typ | Beschreibung | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcurrent Protection;Under-voltage lockout | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The S-8239A Series is an overcurrent monitoring IC for multi-serial-cell pack including high-accuracy voltage detection circuits and delay circuits. The S-8239A Series is suitable for protection of lithium-ion lithium polymer rechargeable battery packs from overcurrent.
Merkmale
KI-Übersetzung
- Built-in high-accuracy voltage detection circuit Overcurrent 1 detection voltage 0.04 V to 0.30 V (10 mV step) Accuracy ±15 mV Overcurrent 2 detection voltage 0.1 V to 0.7V (100 mV step) Accuracy ±100 mV Overcurrent 3 detection voltage 1.2 V (Fixed) Accuracy ±300 mV
- Built-in three-step overcurrent detection circuit: Overcurrent 1, overcurrent 2, overcurrent 3
- Overcurrent 3 detection function: Available, unavailable
- UVLO (under voltage lock out) function UVLO detection voltage 2.0 V (Fixed) Accuracy ±100 mV
- High-withstand voltage: VM pin, DO pin: Absolute maximum rating 28 V
- Delay times are generated only by an internal circuit (External capacitors are unnecessary).
- Low current consumption During normal operation: 7.0 μA max. During UVLO operation: 6.0 μA max.
- Output logic: Active "L", Active "H"
- Wide operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Anwendungen
KI-Übersetzung
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
C6289562 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |