LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP dsPIC33EP16GS202T-E/SS product image
Abbildung ähnlich

MICROCHIP dsPIC33EP16GS202T-E/SS

Hersteller
Herst.-Teilenr.
dsPIC33EP16GS202T-E/SS
LCSC-Nr.
C628793
Verp.
SSOP-28-208mil
Kundennummer
Hauptmerkm.
240MHz SSOP-28-208mil Microcontrollers RoHS
DatenblattMICROCHIP dsPIC33EP16GS202T-E/SS
RoHS-Konformität2 Dokumente verfügbar
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 9.0741$ 9.07
200+$ 3.5114$ 702.28
500+$ 3.388$ 1694.00
1,000+$ 3.3278$ 3327.80
Standardgehäuse2100/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerMICROCHIP
Verp.SSOP-28-208mil
Operating Temperature-40℃~+125℃
Clock Rate240MHz

Merkmale

KI-Übersetzung
  • Code-Efficient (C and Assembly) Architecture
  • Two 40-Bit Wide Accumulators
  • Single-Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle Mixed-Sign MUL Plus Hardware Divide
  • 32-Bit Multiply Support
  • Two Additional Working Register Sets (reduces context switching)
  • ±0.9% Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast Wake-up and Start-up
  • Low-Power Management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 0.5 mA/MHz Dynamic Current (typical)
  • 10 μA IPD Current (typical)
  • Three PWM Generators (two outputs per generator)
  • Individual Time Base and Duty Cycle for each PWM
  • 1.04 ns PWM Resolution (frequency, duty cycle, dead time and phase)
  • Supports Center-Aligned, Redundant, Complementary and True Independent Output modes
  • Independent Fault and Current-Limit Inputs
  • Output Override Control
  • 12-bit with 2 dedicated SAR ADC cores and one shared SAR ADC core
  • Up to 3.25 Msps conversion rate per ADC core @ 12-bit resolution
  • Dedicated result buffer for each analog channel
  • Flexible and independent ADC trigger sources
  • Two digital comparators
  • One oversampling filter
  • Two Rail-to-Rail Comparators with Hysteresis
  • Dedicated 12-bit Digital-to-Analog Converter (DAC) for each analog comparator
  • Two Programmable Gain Amplifiers
  • Single-ended or independent ground reference
  • Five selectable gains (4x, 8x, 16x, 32x and 64x)
  • 40 MHz gain bandwidth
  • Reduces CPU Interaction to Improve Performance
  • Flexible PWM Trigger Options for ADC Conversions
  • High-Speed Comparator Truncates PWM (15 ns typical)
  • Supports Cycle-by-Cycle Current mode control
  • Current Reset mode (variable frequency)
  • Three 16-Bit and One 32-Bit Timers/Counters
  • One Output Compare (OC) module, Configurable as Timers/Counters
  • One Input Capture (IC) module
  • One UART module (15 Mbps)
  • Supports LIN/J2602 protocols and IrDA
  • One 4-Wire SPI module (15 Mbps)
  • One I²C module (up to 1 Mbaud) with SMBus Support
  • AEC-Q100 REVG (Grade 1, -40°C to +125°C)
  • Class B Safety Library, IEC 60730
  • 4x4x0.6 mm and 6x6x0.5 mm UQFN Packages are Designed and Optimized to ease IPC9592B 2nd Level Temperature Cycle Qualification
  • Sink/Source up to 12mA/15mA, respectively; Pin-Specific for Standard VOH/VOL
  • 5V Tolerant Pins
  • Selectable Open-Drain, Pull-ups and Pull-Downs
  • External Interrupts on All I/O Pins
  • Peripheral Pin Select (PPS) to allow Function Remap with Six Virtual I/Os
  • In-Circuit and In-Application Programming
  • Three Program and One Complex Data Breakpoint
  • IEEE 1149.2 Compatible (JTAG) Boundary Scan
  • Trace and Run-Time Watch

Anwendungen

KI-Übersetzung
  • AC/DC
  • DC/DC
  • inverters
  • PFC
  • lighting