LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
muRata IRQ-12/8.3-T110NVF-C product image
실제 제품과 다를 수 있음

muRata IRQ-12/8.3-T110NVF-C

제조업체
제조사 품번
IRQ-12/8.3-T110NVF-C
LCSC 번호
C6280134
포장
-
고객 번호
주요 제원
12V 57.6V~160V DC DC Converters RoHS
데이터시트muRata IRQ-12/8.3-T110NVF-C
RoHS 준수5개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 277.8965$ 277.90
210+$ 110.8835$ 23285.54
510+$ 107.1771$ 54660.32
990+$ 105.3466$ 104293.13
표준 패키지30/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체muRata
포장-
Output Voltage12V
Ripple Noise50mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply57.6V~160V
Capacitive Load(Max)1000uF
Number of Outputs1
Iout8.3A
Height12.7mm
Frequency - Switching200kHz
Isolation Voltage(Vrms)3kV
FeaturesUnder Voltage Protection;Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery
Output Power100W
Conversion Efficiency87.4%
Length57.91mm
Width36.83mm
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The IRQ series regulated converter module deliver a 5V, 12V or 24V output at Vin = 57.6 – 160 Vdc in an industry standard quarter brick fully encased package at astonishing efficiency. The fully isolated (3000Vrms) IRQ series accept a 57.6 to 160 Volt DC input voltage range with a reinforced insulation system. Typical applications include industrial, railway and transportation applications. The IRQ’s diode-rectifier topology and fixed frequency operations means excellent efficiencies. A wealth of electronic protection features include input under voltage lockout, output over voltage lockout protection, output current limit, short circuit hiccup, Vout overshoot, and over temperature shutdown. Available options include various pin lengths and flanged baseplate. The IRQ series is designed to meet all UL and IEC emissions, safety, and flammability certifications.

주요 특징

AI 번역
  • DC input range: 57.6 - 160V (Covers both 96V and 110V input range)
  • Encapsulated circuitry for optimal thermal/vibration performance
  • Regulation: ±0.3% from no load to full load
  • High Efficiency
  • Maximum baseplate operating temperature: 100°C, full load
  • Over-current & Over-temperature protection
  • Diode rectifier topology
  • Stable no-load operation
  • Support Pre-Bias startup

응용 분야

AI 번역
  • industrial
  • railway
  • transportation