LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP USB2533-1080AEN-TR product image
Immagini a scopo illustrativo

MICROCHIP USB2533-1080AEN-TR

Produttore
Cod. Prod.
USB2533-1080AEN-TR
Cod. LCSC
C626671
Imballo
SQFN-36(6x6)
Numero Cliente
Attr. chiave
USB 2.0 Hi-Speed 3-Port Hub Controller
Scheda TecnicaMICROCHIP USB2533-1080AEN-TR
Conformità RoHS2 documenti disponibili
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.2878$ 4.29
200+$ 1.6593$ 331.86
500+$ 1.6022$ 801.10
1,000+$ 1.5728$ 1572.80
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Controllers
ProduttoreMICROCHIP
ImballoSQFN-36(6x6)
FeaturesBC1.2 protocol support;Port power switch control;Programmable signal drive;Internal regulator;Low-power mode;Wake-up function;Power-on reset

Descrizione

Traduzione AI

The USB2533 is a low-power, OEM configurable, MTT (Multi-Transaction Translator) USB 2.0 hub controller with 3 downstream ports and advanced features for embedded USB applications. The USB2533 is fully compliant with the USB 2.0 Specification, USB 2.0 Link Power Management Addendum and will attach to an upstream port as a Full-Speed hub or as a Full-/Hi-Speed hub. The 3-port hub supports Low-Speed, Full-Speed, and Hi-Speed (if operating as a HiSpeed hub) downstream devices on all of the enabled downstream ports. The USB2533 has been specifically optimized for embedded systems where high performance, and minimal BOM costs are critical design requirements. Standby mode power has been minimized and reference clock inputs can be aligned to the customer’s specific application. Additionally, all required resistors on the USB ports are integrated into the hub, including all series termination and pull-up/pull-down resistors on the D+ and D- pins. The USB2533 supports both upstream battery charger detection and downstream battery charging. The USB2533 integrated battery charger detection circuitry supports the USB-IF Battery Charging (BC1.2) detection method and most Apple devices. These circuits are used to detect the attachment and type of a USB charger and provide an interrupt output to indicate charger information is available to be read from the device’s status registers via the serial interface. The USB2533 provides the battery charging handshake and supports the following USB-IF BC1.2 charging profiles:

Caratteristiche

Traduzione AI
  • Hub Controller IC with 3 downstream ports
  • USB-IF Battery Charger revision 1.2 support on up & downstream ports (DCP, CDP, SDP)
  • Battery charging support for Apple devices
  • FlexConnect: Downstream port 1 able to swap with upstream port, allowing master capable devices to control other devices on the hub
  • USB to I²C bridge endpoint support
  • USB Link Power Management (LPM) support
  • SUSPEND pin for remote wakeup indication to host
  • Vendor Specific Messaging (VSM) support
  • Enhanced OEM configuration options available through a single serial I²C EEPROM, OTP, or SMBus Slave Port
  • 36-pin (6x6mm) SQFN, RoHS compliant package
  • Footprint compatible with USB2513B
  • MultiTRAK - Dedicated Transaction Translator per port
  • PortMap - Configurable port mapping and disable sequencing
  • PortSwap - Configurable differential intra-pair signal swapping
  • PHYBoost - Programmable USB transceiver drive strength for recovering signal integrity
  • VariSense - Programmable USB receiver sensitivity
  • Low power operation
  • Full Power Management with individual or ganged power control of each downstream port
  • Built-in Self-Powered or Bus-Powered internal default settings provide flexibility in the quantity of USB expansion ports utilized without redesign
  • Supports “Quad Page” configuration OTP flash - Four consecutive 200 byte configuration pages
  • Fully integrated USB termination and Pull-up/Pulldown resistors
  • On-chip Power On Reset (POR)
  • Internal 3.3V and 1.2V voltage regulators
  • On Board 24MHz Crystal Driver, Resonator, or External 24MHz clock input
  • Environmental - Commercial temperature range support [0℃ to 70℃] - Industrial temperature range support -40℃ to 85℃

Applicazioni

Traduzione AI
  • LCD monitors and TVs
  • Multi-function USB peripherals
  • PC mother boards
  • Set-top boxes, DVD players, DVR/PVR
  • Printers and scanners
  • PC media drive bay
  • Portable hub boxes
  • Mobile PC docking
  • Embedded systems

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
USB2533-1080AENMICROCHIPConf. Alt.QFN-36-EP(6x6)76$2.0721 $5.9201