LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Altech RUC-2022-26-5120 product image
Zdjęcia poglądowe

Altech RUC-2022-26-5120

Producent
Nr części prod.
RUC-2022-26-5120
Nr LCSC
C6207814
Opak.
SOCKETABLE
Numer Klienta
Klucz. cechy
120V 440V@AC 16A 16A@250VAC Two normally open: 2A (DPST-NO) SOCKETABLE Power Relays, Over 2 Amps RoHS
Karta KatalogowaAltech RUC-2022-26-5120
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
1+$ 69.0648$ 69.06
200+$ 27.5569$ 5511.38
500+$ 26.6367$ 13318.35
1,000+$ 26.182$ 26182.00
Standardowa Obudowa10/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaRelays/Power Relays, Over 2 Amps
ProducentAltech
Opak.SOCKETABLE
Coil Voltage120V
Switching Voltage(Max)440V@AC
Coil Resistance1.91kΩ
Release Time15ms
Operate Time20ms
Length38.6mm
Height45.5mm
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Width36.1mm
Operating Temperature-40℃~+70℃
Switching Current(Max)16A
Coil Rated Power-
Contact Rating16A@250VAC
Contact MaterialAgNi
Contact FormTwo normally open: 2A (DPST-NO)

Opis

Tłumaczenie AI

General-purpose relay, suitable for plug-in sockets, 35 mm DIN rail mounting, or panel mounting. Cadmium-free contacts. R2M and RUC models also support PCB and solder connections. AC and DC coils available. Additional contact materials available (e.g., gold-plated). Wiring diagram shown in DPDT configuration. Dimensions vary by model and mounting type (plug-in, rail mount, or panel mount). Load charts include electrical endurance under AC resistive load, derating factors for electrical endurance under AC inductive load, and maximum DC resistive load breaking capacity. Multiple models and options available, including versions with test button, LED indicator, and surge suppression components (diode). Bold entries indicate standard stock items. GZ2 socket for R2M and GZY2G socket for RY2 available, with screw terminals, maximum tightening torque 0.7 Nm, supporting 35 mm DIN rail or panel mounting.