LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED CHA0410-R160-000N0H0A27G product image
Abbildung ähnlich

CREE LED CHA0410-R160-000N0H0A27G

Hersteller
Herst.-Teilenr.
CHA0410-R160-000N0H0A27G
LCSC-Nr.
C6149397
Verp.
-
Kundennummer
Hauptmerkm.
748lm 2700K 80 114° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
DatenblattCREE LED CHA0410-R160-000N0H0A27G
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.1412$ 5.14
160+$ 2.0514$ 328.22
480+$ 1.9836$ 952.13
960+$ 1.9489$ 1870.94
Standardgehäuse80/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCREE LED
Verp.-
Lumens748lm
Color Temperature2700K
CRI Color Rendering Index80
Viewing Angle114°
Voltage - Forward(Vf)36V
Illumination ColorWarm White

Beschreibung

KI-Übersetzung

The XLamp CHA LED series delivers an industry-leading combination of lumen density and luminous efficacy in an LES size as small as 3.3mm. CHA series LEDs offer 50% higher lumen density than the existing XLamp CMU series LEDs, significantly improving beam angle and intensity. The XLamp CHA series LEDs are also compatible with the existing fixture and optics ecosystem designed for high-brightness COB. XLamp CHA LEDs are optimized for premium indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting.

Merkmale

KI-Übersetzung
  • 4.2mm optical light source
  • Minimum CRI options of 80, 90, and 95
  • EasyWhite® 2-step and 3-step binning
  • Advanced Color 2-step and 3-step binning
  • Forward voltage options: 12V-class and 36V-class
  • 85℃ binning and characterization
  • Maximum drive current: 900mA (12V), 300mA (36V)
  • 774° viewing angle, uniform chromaticity distribution
  • Top-side solder connections
  • RoHS and REACH compliant
  • UL® Recognized Component (E349212)

Anwendungen

KI-Übersetzung

Indoor lighting (track lights, spotlights, downlights), outdoor lighting