TDK CCG3-24-05SF
| Producent | |
| Nr części prod. | CCG3-24-05SF |
| Nr LCSC | C6144537 |
| Opak. | DIP,15.7x10.4mm |
| Numer Klienta | |
| Klucz. cechy | DIP,15.7x10.4mm DC DC Converters RoHS |
| Karta Katalogowa | TDK CCG3-24-05SF |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TDK | |
| Opak. | DIP,15.7x10.4mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TDK |
| Typ | Opis | |
|---|---|---|
| Opak. | DIP,15.7x10.4mm |
Opis
The space saving CCG1R5 to CCG10 series of isolated DC-DC converters operate from wide range 4.5 to 18V, 9 to 36Vdc or 18 to 76V inputs with 1.3W to 10.8W power levels and output voltages from 3.3V to 30V. Single output models can be adjusted -5% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of up to 40 to +100°C (model dependent) and have an input to output isolation of 1,500Vdc. Both through hole and surface mount packages are offered.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 9.2093 | $ 9.21 |
| 200+ | $ 3.6745 | $ 734.90 |
| 500+ | $ 3.5523 | $ 1776.15 |
| 1,000+ | $ 3.492 | $ 3492.00 |
Standardowa Obudowa1/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TDK | |
| Opak. | DIP,15.7x10.4mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TDK |
| Typ | Opis | |
|---|---|---|
| Opak. | DIP,15.7x10.4mm |
Opis
The space saving CCG1R5 to CCG10 series of isolated DC-DC converters operate from wide range 4.5 to 18V, 9 to 36Vdc or 18 to 76V inputs with 1.3W to 10.8W power levels and output voltages from 3.3V to 30V. Single output models can be adjusted -5% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of up to 40 to +100°C (model dependent) and have an input to output isolation of 1,500Vdc. Both through hole and surface mount packages are offered.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

