LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Chilisin BWLS00241715R91K00 product image
Abbildung ähnlich

Chilisin BWLS00241715R91K00

Hersteller
ChilisinAsian Brands
Herst.-Teilenr.
BWLS00241715R91K00
LCSC-Nr.
C6136421
Verp.
0805
Kundennummer
Hauptmerkm.
FIXED IND 0.91uH 0805
DatenblattChilisin BWLS00241715R91K00
RoHS-Konformität1 Dokumente verfügbar
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.3421$ 0.34
200+$ 0.1365$ 27.30
500+$ 0.132$ 66.00
1,000+$ 0.1297$ 129.70
Standardgehäuse2000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Inductors, Coils, Chokes/Fixed Inductors
HerstellerChilisin
Verp.0805
Inductance910nH
Tolerance±10%

Beschreibung

KI-Übersetzung

BWLS Series is the newest in open type ferrite wire wound chip inductors. The wire wound ferrite construction supports higher SRF, lower DCR and superior Q values than other ferrite chip inductors.

Merkmale

KI-Übersetzung
  • RoHS compliant
  • Very strong solderability by reflow soldering and soldering iron
  • Highly accurate dimensions
  • Can be mounted automatically
  • Terminals are highly resistant to external forces
  • Highly resistant to mechanical shocks and pressure
  • Highly reliable in environments of sudden temperature change and humidity
  • Low DCR & better Q value in ferrite series

Anwendungen

KI-Übersetzung
  • Telecom and datacom applications such as xDSL
  • Cable modem
  • Set-top box
  • CATV filter/tuner
  • Wireless LAN