TE / Schaffner FN3270HQ1-320-99
| Produttore | |
| Cod. Prod. | FN3270HQ1-320-99 |
| Cod. LCSC | C6045006 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Scheda Tecnica | TE / Schaffner FN3270HQ1-320-99 |
| Parti alternative | 5 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 300mm | |
| Leakage Current | 900uA | |
| Width | 200mm | |
| Height | 86mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 300mm | |
| Leakage Current | 900uA | |
| Width | 200mm |
| Tipo | Descrizione | |
|---|---|---|
| Height | 86mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Extremely compact and lightweight filter design, minimizing mounting space required in installations and enclosures
- Simple and time-saving installation, compatible with both automatic and manual tooling
- All filters from 10 to 100A feature robust, touch-safe terminals with sufficient contact cross-sections per EN 60204-1 installation standards
- For all filters with 150 to 1000A busbars, an optional transparent protective cover is available to prevent accidental contact with live conductors by installers, operators, or inspectors — easily retrofitted even after the filter has been installed and connected
- These EMC filters provide the attenuation performance required to meet EN 61800-3/A11
- Guaranteed filter performance under full-load operating conditions
- 15 different filter types available for specific selection and deployment across most industrial applications
Applicazioni
Traduzione AI
- Variable speed power drive systems/motor drives primarily for industrial purposes
- Various industrial applications including frequency inverters, motor drives, and servo drives
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 751.5089 | $ 751.51 |
| 200+ | $ 705.8166 | $ 141163.32 |
| 500+ | $ 682.2315 | $ 341115.75 |
Package Standard1/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 300mm | |
| Leakage Current | 900uA | |
| Width | 200mm | |
| Height | 86mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Power Line Filter Modules | |
| Produttore | TE / Schaffner | |
| Imballo | - | |
| Length | 300mm | |
| Leakage Current | 900uA | |
| Width | 200mm |
| Tipo | Descrizione | |
|---|---|---|
| Height | 86mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Extremely compact and lightweight filter design, minimizing mounting space required in installations and enclosures
- Simple and time-saving installation, compatible with both automatic and manual tooling
- All filters from 10 to 100A feature robust, touch-safe terminals with sufficient contact cross-sections per EN 60204-1 installation standards
- For all filters with 150 to 1000A busbars, an optional transparent protective cover is available to prevent accidental contact with live conductors by installers, operators, or inspectors — easily retrofitted even after the filter has been installed and connected
- These EMC filters provide the attenuation performance required to meet EN 61800-3/A11
- Guaranteed filter performance under full-load operating conditions
- 15 different filter types available for specific selection and deployment across most industrial applications
Applicazioni
Traduzione AI
- Variable speed power drive systems/motor drives primarily for industrial purposes
- Various industrial applications including frequency inverters, motor drives, and servo drives
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| FN3270HQ1-400-99 | TE / Schaffner | Simili | - | 0 | $ 809.8215 | ||
| FN3270H-320-99 | TE / Schaffner | Simili | - | 0 | $ 689.5031 | ||
| FN3271H-320-99 | TE / Schaffner | Simili | - | 0 | $ 769.7814 | ||
| FN3270H-400-99 | TE / Schaffner | Simili | - | 0 | $ 370.8979 | ||
| FN3271H-400-99 | TE / Schaffner | Simili | - | 0 | $ 822.8656 |

