VICOR VE-20N-CX
| Hersteller | |
| Herst.-Teilenr. | VE-20N-CX |
| LCSC-Nr. | C6017182 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 18.5V 10V~20V DC DC Converters RoHS |
| Datenblatt | VICOR VE-20N-CX |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 18.5V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 10V~20V | |
| Output Power | 75W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 500uF | |
| Width | 61mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 18.5V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 10V~20V | |
| Output Power | 75W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 500uF | |
| Width | 61mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 817.347 | $ 817.35 |
| 200+ | $ 326.1269 | $ 65225.38 |
| 500+ | $ 315.2289 | $ 157614.45 |
| 1,000+ | $ 309.8436 | $ 309843.60 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 18.5V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 10V~20V | |
| Output Power | 75W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 500uF | |
| Width | 61mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 18.5V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 10V~20V | |
| Output Power | 75W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 500uF | |
| Width | 61mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

