LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TOREX XC6218P132HR-G product image
Zdjęcia poglądowe

TOREX XC6218P132HR-G

Producent
Nr części prod.
XC6218P132HR-G
Nr LCSC
C6007212
Opak.
USP-3(1.2x1.2)
Numer Klienta
Klucz. cechy
3.2V Positive Fixed USP-3(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Karta KatalogowaTOREX XC6218P132HR-G
Zgodność z RoHS1 dokumentów dostępnych
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
1+$ 0.5243$ 0.52
200+$ 0.2092$ 41.84
500+$ 0.2031$ 101.55
1,000+$ 0.2001$ 200.10
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProducentTOREX
Opak.USP-3(1.2x1.2)
Output Voltage3.2V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)1uA
Output ConfigurationPositive
Output Current-
Operating Voltage6V
FeaturesShort Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Opis

Tłumaczenie AI

XC6218 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves very low supply current, 1.0μA (TYP.) and consists of a reference voltage source, an error amplifier, current limit circuit, and a phase compensation circuit plus a driver transistor. Ultra small USP-3 and SSOT-24 packages make high density mounting possible. Therefore, the series is ideal for applications where high density mounting is required such as in mobile phones. Output voltage is selectable in 0.1V increments within a range of 0.9V~4.0V by laser trimming. The series is also compatible with low ESR ceramic capacitors (CL), which give added output stability. The current limiter’s fold-back circuit also operates as a short protect for the output current limiter and the output pin.

Funkcje

Tłumaczenie AI
  • Maximum Output Current: 200mA (300mA Limit: TYP.) (@VOUT=3.0V, VIN=4.0V)
  • Dropout Voltage: 200mV@IOUT=100mA (VOUT=3.0V)
  • Operating Voltage Range: 1.5V~6.0V
  • Output Voltage: 0.9~4.0V (0.1V increments)
  • High Accuracy: Setting Voltage Accuracy± 2% (1.5<VOUT(T)≤4.0V) Setting Voltage Accuracy± 30mV (0.9≤VOUT(T)≤1.5V)
  • Low Power Supply: 1.0μA (TYP.)
  • Operating Ambient Temperature: - 40℃~85℃
  • External Capacitor: 0.1μF~1.0μF
  • Packages: USP-3, SSOT-24

Zastosowania

Tłumaczenie AI
  • Digital audio equipments
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Mobile devices / terminals