TRACO POWER TEN 5-1213
| Produttore | |
| Cod. Prod. | TEN 5-1213 |
| Cod. LCSC | C5980960 |
| Imballo | DIP,31.8x20.3mm |
| Numero Cliente | |
| Attr. chiave | DC/DC Converters 6 Watt |
| Scheda Tecnica | TRACO POWER TEN 5-1213 |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,31.8x20.3mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | 6800uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection;Light load efficient mode;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 84% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,31.8x20.3mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 9V~18V |
| Tipo | Descrizione | |
|---|---|---|
| Capacitive Load(Max) | 6800uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection;Light load efficient mode;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 84% |
Descrizione
The TEN 5 Series is a range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. I/O-isolation of 1’500 VDC together with conducted noise compliance to EN 55022-A and FCC level A makes these converters ideal for a wide range of applications in communications, mobile battery powered equipments and industrial systems.
Caratteristiche
- Wide 2:1 input range
- Full SMD-design
- High efficiency up to 86%
- Extended operating temperature range -40°C to 85°C
- Isolation 1,500 VDC
- Indefinite short circuit protection
- Input filter to meet EN 55022, class A and FCC, level A without external components
- Shielded metal case with insulated baseplate
- 24-pin DIP with industry standard pinout
- High reliability, MTBF >1 Mio. h
Applicazioni
- Communications
- Mobile battery powered equipments
- Industrial systems
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 34.3909 | $ 34.39 |
| 30+ | $ 33.3124 | $ 999.37 |
Package Standard10/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,31.8x20.3mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | 6800uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection;Light load efficient mode;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 84% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,31.8x20.3mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 9V~18V |
| Tipo | Descrizione | |
|---|---|---|
| Capacitive Load(Max) | 6800uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection;Light load efficient mode;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 84% |
Descrizione
The TEN 5 Series is a range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. I/O-isolation of 1’500 VDC together with conducted noise compliance to EN 55022-A and FCC level A makes these converters ideal for a wide range of applications in communications, mobile battery powered equipments and industrial systems.
Caratteristiche
- Wide 2:1 input range
- Full SMD-design
- High efficiency up to 86%
- Extended operating temperature range -40°C to 85°C
- Isolation 1,500 VDC
- Indefinite short circuit protection
- Input filter to meet EN 55022, class A and FCC, level A without external components
- Shielded metal case with insulated baseplate
- 24-pin DIP with industry standard pinout
- High reliability, MTBF >1 Mio. h
Applicazioni
- Communications
- Mobile battery powered equipments
- Industrial systems
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| J06M12S15B | JETEKPS | Simili | DIP,31.8x20.3mm | 10 | $4.7756 $5.6183 | ||
| J06M12S12B | JETEKPS | Simili | DIP,31.8x20.3mm | 2 | $4.8671 $5.726 |