TRACO POWER TEN 6-2422WIN
| Fabricante | |
| Cód. da peça | TEN 6-2422WIN |
| Nº LCSC | C5959946 |
| Emb. | DIP,31.8x20.3mm |
| Número do Cliente | |
| Atrib. princ. | ±12V 9V~36V DIP,31.8x20.3mm DC DC Converters RoHS |
| Folha de Dados | TRACO POWER TEN 6-2422WIN |
| Conformidade RoHS | 1 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | DIP,31.8x20.3mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 250mA | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection | |
| Output Power | 6W | |
| Conversion Efficiency | 84% |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | DIP,31.8x20.3mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 9V~36V |
| Tipo | Descrição | |
|---|---|---|
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 250mA | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection | |
| Output Power | 6W | |
| Conversion Efficiency | 84% |
Descrição
The TEN 6WIN series is designed for an optimized cost/performance ratio of DC/DC converters with output power of 6 Watt. General features like no minimum load requirement, overload protection, internal filter for EN55022 class A and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications.
Recursos
- Wide 4:1 input voltage range
- High efficiency
- Operating temperature range -40°C to +85°C
- Models with 1,500 VDC and 3,000 VDC I/O isolation (functional insulation)
- Input filter meets EN 55022, class A
- Overload protection
- DIP-24 plastic package
- Industry standard pinout
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | DIP,31.8x20.3mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 250mA | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection | |
| Output Power | 6W | |
| Conversion Efficiency | 84% |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TRACO POWER | |
| Emb. | DIP,31.8x20.3mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 9V~36V |
| Tipo | Descrição | |
|---|---|---|
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 250mA | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection | |
| Output Power | 6W | |
| Conversion Efficiency | 84% |
Descrição
The TEN 6WIN series is designed for an optimized cost/performance ratio of DC/DC converters with output power of 6 Watt. General features like no minimum load requirement, overload protection, internal filter for EN55022 class A and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications.
Recursos
- Wide 4:1 input voltage range
- High efficiency
- Operating temperature range -40°C to +85°C
- Models with 1,500 VDC and 3,000 VDC I/O isolation (functional insulation)
- Input filter meets EN 55022, class A
- Overload protection
- DIP-24 plastic package
- Industry standard pinout
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |