TRACO POWER TEL 15-4823WIN
| 제조업체 | |
| 제조사 품번 | TEL 15-4823WIN |
| LCSC 번호 | C5959698 |
| 포장 | DIP,23.8x13.7mm |
| 고객 번호 | |
| 주요 제원 | ±15V 18V~75V DIP,23.8x13.7mm DC DC Converters RoHS |
| 데이터시트 | TRACO POWER TEL 15-4823WIN |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,23.8x13.7mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 70mVp-p | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 270uF | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Frequency - Switching | 420kHz~540kHz | |
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection;Automatic fault recovery;Over Current Protection;Under Voltage Protection | |
| Conversion Efficiency | 87% | |
| Output Power | 15W |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,23.8x13.7mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 70mVp-p | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 18V~75V |
| 타입 | 설명 | |
|---|---|---|
| Capacitive Load(Max) | 270uF | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Frequency - Switching | 420kHz~540kHz | |
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection;Automatic fault recovery;Over Current Protection;Under Voltage Protection | |
| Conversion Efficiency | 87% | |
| Output Power | 15W |
개요
The TEL 15WIN is a series of isolated 15 Watt converters which come in an ultra compact DIP-16 metal package. The design purpose of this series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51 W/cm3 and effectively doubles the power density compared to 15 Watt converters in DIP-24 packages. The TEL 15WIN offers a wide 4:1 input voltage range and features a high efficiency of up to 87% which enables an operation temperature of up to +55°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
주요 특징
- Ultra compact 15 Watt converter in DIP-16 metal casing
- Highest power density of 4.51 W/cm3
- Operating temperature range -40°C to +85°C
- Wide 4:1 input voltage ranges: 9 - 36, 18 - 75 VDC
- High efficiency (up to 87%) for low thermal loss
- 6-side shielded metal case with insulated baseplate
- Built-In EN 55032 class A filter (conducted)
- Protection against short circuit
응용 분야
- Instrumentation
- IT
- Industrial electronics
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 45.7832 | $ 45.78 |
| 30+ | $ 43.6623 | $ 1309.87 |
표준 패키지10/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,23.8x13.7mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 70mVp-p | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 270uF | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Frequency - Switching | 420kHz~540kHz | |
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection;Automatic fault recovery;Over Current Protection;Under Voltage Protection | |
| Conversion Efficiency | 87% | |
| Output Power | 15W |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,23.8x13.7mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 70mVp-p | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 18V~75V |
| 타입 | 설명 | |
|---|---|---|
| Capacitive Load(Max) | 270uF | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Frequency - Switching | 420kHz~540kHz | |
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection;Automatic fault recovery;Over Current Protection;Under Voltage Protection | |
| Conversion Efficiency | 87% | |
| Output Power | 15W |
개요
The TEL 15WIN is a series of isolated 15 Watt converters which come in an ultra compact DIP-16 metal package. The design purpose of this series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51 W/cm3 and effectively doubles the power density compared to 15 Watt converters in DIP-24 packages. The TEL 15WIN offers a wide 4:1 input voltage range and features a high efficiency of up to 87% which enables an operation temperature of up to +55°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
주요 특징
- Ultra compact 15 Watt converter in DIP-16 metal casing
- Highest power density of 4.51 W/cm3
- Operating temperature range -40°C to +85°C
- Wide 4:1 input voltage ranges: 9 - 36, 18 - 75 VDC
- High efficiency (up to 87%) for low thermal loss
- 6-side shielded metal case with insulated baseplate
- Built-In EN 55032 class A filter (conducted)
- Protection against short circuit
응용 분야
- Instrumentation
- IT
- Industrial electronics
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |