LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ABLIC S-1142B25I-E6T1U product image
Abbildung ähnlich

ABLIC S-1142B25I-E6T1U

Hersteller
Herst.-Teilenr.
S-1142B25I-E6T1U
LCSC-Nr.
C5880185
Verp.
HSOP-6
Kundennummer
Hauptmerkm.
2.5V Positive Fixed HSOP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattABLIC S-1142B25I-E6T1U
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.3886$ 0.39
200+$ 0.1551$ 31.02
500+$ 0.1499$ 74.95
1,000+$ 0.1474$ 147.40
Standardgehäuse2000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerABLIC
Verp.HSOP-6
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)9uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage50V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection

Beschreibung

KI-Übersetzung

The S-1142A/B Series, developed by using high-withstand voltage CMOS technology, is a positive voltage regulator with a high-withstand voltage, low current consumption, and high-accuracy output voltage. The S-1142A/B Series operates at a high maximum operating voltage of 50 V and a low current consumption of 4.0 μA typ. In addition to a built-in low on-resistance transistor which provides a very small dropout voltage and a large output current, this voltage regulator also has a built-in ON / OFF circuit. An overcurrent protection circuit prevents the load current from exceeding the capacitance of the output transistor, and a built-in thermal shutdown circuit prevents damage caused by heat. A high heat radiation HSOP-6 package enables high-density mountin

Merkmale

KI-Übersetzung
  • Output voltage: 2.0 V to 15.0 V, selectable in 0.1 V step
  • Input voltage: 3.0 V to 50 V
  • Output voltage accuracy: ±1.0% (Tj = +25°C); ±3.0% (Tj = -40°C to +105°C)
  • Current consumption: During operation: 4.0 μA typ., 9.0 μA max. (Ta = -40°C to +85°C); During power-off: 0.1 μA typ., 1.0 μA max. (Ta = -40°C to +85°C)
  • Output current: Possible to output 200 mA (VIN ≥ VOUT(S) + 2.0 V)
  • Input and output capacitors: A ceramic capacitor of 0.1 μF or more can be used.
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON / OFF circuit: Ensures long battery life.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Anwendungen

KI-Übersetzung
  • Constant-voltage power supply for home electric appliance

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
S-1142D25H-E6T2UABLICÄhnlicheHSOP-60$ 0.688
S-1142C25H-E6T2UABLICÄhnlicheHSOP-60$ 1.5064
S-1142D25I-E6T1UABLICÄhnlicheHSOP-60$ 0.8703
S-1142C25I-E6T1UABLICÄhnlicheHSOP-60$ 2.0928
S-1142A25I-E6T1UABLICÄhnlicheHSOP-60$ 1.5639