RENESAS R9A07G075M05GFA#AA0
| Producent | |
| Nr części prod. | R9A07G075M05GFA#AA0 |
| Nr LCSC | C5855865 |
| Opak. | LFQFP-128(14x20) |
| Numer Klienta | |
| Klucz. cechy | ARM Cortex-R52 800MHz LFQFP-128(14x20) Microprocessors RoHS |
| Karta Katalogowa | RENESAS R9A07G075M05GFA#AA0 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Producent | RENESAS | |
| Opak. | LFQFP-128(14x20) | |
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-R52 | |
| CPU Maximum Speed | 800MHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Producent | RENESAS | |
| Opak. | LFQFP-128(14x20) |
| Typ | Opis | |
|---|---|---|
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-R52 | |
| CPU Maximum Speed | 800MHz |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
MPU is a high-performance application-specific standard product featuring dual Arm Cortex-R52 processors with FPU and NEON. It integrates peripheral functions required for system configuration.
Funkcje
Tłumaczenie AI
- On-chip 32-bit Arm Cortex-R52 processor
- High-speed realtime control with operating frequency of 200/400/800 MHz
- On-chip Dual/Single 32-bit Arm Cortex-R52 (revision r1p2)
- Tightly coupled memory (TCM) with ECC: CPU0: 512KB/64KB, CPU1: No support
- Instruction cache/data cache with ECC: CPU0: 16KB per cache, CPU1: 32KB per cache
- High-speed interrupt
- The FPU supports addition, subtraction, multiplication, division, multiply-and-accumulate, and square-root operations at single-precision and double-precision.
- The NEON, Advanced SIMD, supports integer or single precision results.
- Supports architecture with 8-stage pipeline
- Arm CoreSight architecture, includes support for debugging through JTAG and SWD interfaces.
- No DCLS (Dual Core Lock Step) support
- Low power consumption: Standby mode and module stop function
- On-chip SRAM: 2.0 MB/1.5 MB of the on-chip SRAM with ECC, 150/200 MHz
- Data transfer: DMAC: 16 channels × 2 units
- Event link controller: Module operations can be started by event signals rather than by interrupt handlers. Linked operation of modules is available even while the CPU is in the standby state.
- Reset and power supply voltage control: Five reset sources including a pin reset
- Clock functions:
- External clock/oscillator input frequency: 25 MHz
- CPU clock frequency: 200/400/800 MHz or 150/300/600 MHz
- System clock frequency: 200 MHz or 150 MHz
- Low-speed on-chip oscillator (LOCO): 240 kHz
- Safety functions: Register write protection, input clock oscillation stop detection and CRC, Master Memory Protection Unit (MPU)
- Security functions (optional):
- Boot mode with security through encryption
- JTAG authentication
- Cryptologic accelerator
- TRNG
- Encoder interfaces (optional):
- 2 channels
- EnDat 2.2, BiSS-C, FA-CODER, A-format, and HIPERFACE-DSL-compliant interfaces
- Frequency-divided output from an encoder
- Various communications interfaces:
- Ethernet
- EtherCAT slave Controller: 3 ports
- Ethernet switch: 3 ports
- Ethernet MAC: 1 port
- USB 2.0 high-speed host/functions: 1 channel
- CAN/CANFD (compliant with ISO11898-1): 2 channels
- SCI with 16-byte transmission and reception FIFOs: 6 channels
- I²C bus interface: 3 channel for transfer at up to 400 kbps
- SPI: 4 channels
- External address space:
- Buses for high-speed data transfer at up to 100 MHz
- Support for up to 4 CS areas
- 8-, 16- or 32-bit bus space is selectable per area
- Up to 35 extended-function timers:
- 16-bit × 8 + 32 bit MTU3 (9 channels), 32-bit GPT (18 channels): Input capture, output compare, PWM waveform output
- 16-bit CMT (6 channels), 32-bit CMTW (2 channels)
- ΔΣ interface: Up to 6ΔΣ modulators are connectable externally.
- Trigonometric function unit:
- Simultaneous calculation of sine and cosine
- Simultaneous calculation of arctangent and hypot_k
- 12-bit A/D converter: 12 bits × 2 unit (8 channels for unit 0, 16 channels for unit 1)
- Temperature sensor for measuring temperature within the chip
- General-purpose I/O ports:
- Input pull-up/pull-down
- The locations of input/output functions for peripheral modules are selectable from among multiple pins.
- Operating temperature range: Tj = -40 to +125°C
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 39.58 | $ 39.58 |
| 216+ | $ 15.7938 | $ 3411.46 |
| 504+ | $ 15.266 | $ 7694.06 |
| 1,008+ | $ 15.0053 | $ 15125.34 |
Standardowa Obudowa72/Full Tray | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Producent | RENESAS | |
| Opak. | LFQFP-128(14x20) | |
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-R52 | |
| CPU Maximum Speed | 800MHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Producent | RENESAS | |
| Opak. | LFQFP-128(14x20) |
| Typ | Opis | |
|---|---|---|
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-R52 | |
| CPU Maximum Speed | 800MHz |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
MPU is a high-performance application-specific standard product featuring dual Arm Cortex-R52 processors with FPU and NEON. It integrates peripheral functions required for system configuration.
Funkcje
Tłumaczenie AI
- On-chip 32-bit Arm Cortex-R52 processor
- High-speed realtime control with operating frequency of 200/400/800 MHz
- On-chip Dual/Single 32-bit Arm Cortex-R52 (revision r1p2)
- Tightly coupled memory (TCM) with ECC: CPU0: 512KB/64KB, CPU1: No support
- Instruction cache/data cache with ECC: CPU0: 16KB per cache, CPU1: 32KB per cache
- High-speed interrupt
- The FPU supports addition, subtraction, multiplication, division, multiply-and-accumulate, and square-root operations at single-precision and double-precision.
- The NEON, Advanced SIMD, supports integer or single precision results.
- Supports architecture with 8-stage pipeline
- Arm CoreSight architecture, includes support for debugging through JTAG and SWD interfaces.
- No DCLS (Dual Core Lock Step) support
- Low power consumption: Standby mode and module stop function
- On-chip SRAM: 2.0 MB/1.5 MB of the on-chip SRAM with ECC, 150/200 MHz
- Data transfer: DMAC: 16 channels × 2 units
- Event link controller: Module operations can be started by event signals rather than by interrupt handlers. Linked operation of modules is available even while the CPU is in the standby state.
- Reset and power supply voltage control: Five reset sources including a pin reset
- Clock functions:
- External clock/oscillator input frequency: 25 MHz
- CPU clock frequency: 200/400/800 MHz or 150/300/600 MHz
- System clock frequency: 200 MHz or 150 MHz
- Low-speed on-chip oscillator (LOCO): 240 kHz
- Safety functions: Register write protection, input clock oscillation stop detection and CRC, Master Memory Protection Unit (MPU)
- Security functions (optional):
- Boot mode with security through encryption
- JTAG authentication
- Cryptologic accelerator
- TRNG
- Encoder interfaces (optional):
- 2 channels
- EnDat 2.2, BiSS-C, FA-CODER, A-format, and HIPERFACE-DSL-compliant interfaces
- Frequency-divided output from an encoder
- Various communications interfaces:
- Ethernet
- EtherCAT slave Controller: 3 ports
- Ethernet switch: 3 ports
- Ethernet MAC: 1 port
- USB 2.0 high-speed host/functions: 1 channel
- CAN/CANFD (compliant with ISO11898-1): 2 channels
- SCI with 16-byte transmission and reception FIFOs: 6 channels
- I²C bus interface: 3 channel for transfer at up to 400 kbps
- SPI: 4 channels
- External address space:
- Buses for high-speed data transfer at up to 100 MHz
- Support for up to 4 CS areas
- 8-, 16- or 32-bit bus space is selectable per area
- Up to 35 extended-function timers:
- 16-bit × 8 + 32 bit MTU3 (9 channels), 32-bit GPT (18 channels): Input capture, output compare, PWM waveform output
- 16-bit CMT (6 channels), 32-bit CMTW (2 channels)
- ΔΣ interface: Up to 6ΔΣ modulators are connectable externally.
- Trigonometric function unit:
- Simultaneous calculation of sine and cosine
- Simultaneous calculation of arctangent and hypot_k
- 12-bit A/D converter: 12 bits × 2 unit (8 channels for unit 0, 16 channels for unit 1)
- Temperature sensor for measuring temperature within the chip
- General-purpose I/O ports:
- Input pull-up/pull-down
- The locations of input/output functions for peripheral modules are selectable from among multiple pins.
- Operating temperature range: Tj = -40 to +125°C
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |