Aimtec AMEOF550-36SHAMJZ-FB
| 제조업체 | |
| 제조사 품번 | AMEOF550-36SHAMJZ-FB |
| LCSC 번호 | C5586161 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 550W AC-DC Converter for Medical System Equipment |
| 데이터시트 | Aimtec AMEOF550-36SHAMJZ-FB |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| 제조업체 | Aimtec | |
| 포장 | - | |
| Features | Active PFC correction;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | Active PFC correction;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
개요
AMEOF550-HAMJZ series is one of compact size (3"×5"×1.6") 550W AC/DC converter with active PFC and suitable for medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost-effective, high efficiency, high reliability and double or reinforced isolation. These converters offer excellent EMC and safety performance, which with UL60601-1, EN/UL62368-1 approval and meet IEC62368-1, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN60601-1 standards.
주요 특징
- Universal Input: 90 - 264VAC/127 - 370VDC
- Operating Temp: -40 °C to +70 °C
- High isolation voltage: 4000VAC
- Active PFC
- Output short circuit, over-current, over-voltage, over temperature protection
- Low no-load power consumption of 0.5W
- Suitable for Type BF application
- Certified: ES60601-1, EN/UL62368-1
- Designed to meet IEC62368-1, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN60601-1
- 2xMOPP
응용 분야
- Power Grid
- Industrial
- Telecom
- Medical
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 399.7644 | $ 399.76 |
| 200+ | $ 159.5094 | $ 31901.88 |
| 500+ | $ 154.1786 | $ 77089.30 |
| 1,000+ | $ 151.545 | $ 151545.00 |
표준 패키지1/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| 제조업체 | Aimtec | |
| 포장 | - | |
| Features | Active PFC correction;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | Active PFC correction;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
개요
AMEOF550-HAMJZ series is one of compact size (3"×5"×1.6") 550W AC/DC converter with active PFC and suitable for medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost-effective, high efficiency, high reliability and double or reinforced isolation. These converters offer excellent EMC and safety performance, which with UL60601-1, EN/UL62368-1 approval and meet IEC62368-1, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN60601-1 standards.
주요 특징
- Universal Input: 90 - 264VAC/127 - 370VDC
- Operating Temp: -40 °C to +70 °C
- High isolation voltage: 4000VAC
- Active PFC
- Output short circuit, over-current, over-voltage, over temperature protection
- Low no-load power consumption of 0.5W
- Suitable for Type BF application
- Certified: ES60601-1, EN/UL62368-1
- Designed to meet IEC62368-1, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN60601-1
- 2xMOPP
응용 분야
- Power Grid
- Industrial
- Telecom
- Medical
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

