LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SIEMENS 6SL32301YE241UB0 product image
Immagini a scopo illustrativo

SIEMENS 6SL32301YE241UB0

Produttore
Cod. Prod.
6SL32301YE241UB0
Cod. LCSC
C5538993
Imballo
-
Numero Cliente
Attr. chiave
Variable Frequency Drives (VFDs, VSDs) RoHS
Scheda TecnicaSIEMENS 6SL32301YE241UB0
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
1+$ 3574.8538$ 3574.85
200+$ 1426.3906$ 285278.12
500+$ 1378.7254$ 689362.70
1,000+$ 1355.1731$ 1355173.10
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The percentage values show losses relative to the inverter's rated apparent power. The chart shows losses at points of relative torque-producing current (I) versus relative motor stator frequency (f) (in accordance with standard IEC61800-9-2). These values apply to the basic version of the inverter without options/components.

Caratteristiche

Traduzione AI
  • DI 6: digital input; DI 7: P or M switch; DI COM: control unit interface input (24 V output, max 250 mA)
  • Maximum current depends on temperature and the size of the connected inverter. At 30 V DC, current varies between 2 A and 3 A.
  • 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors. One can optionally be used as an analog input.
  • Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter