LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
TE Connectivity 3-2328823-3 product image
Imágenes ilustrativas

TE Connectivity 3-2328823-3

Fabricante
N.º de pieza fab.
3-2328823-3
Nº LCSC
C5496913
Emb.
-
Número de Cliente
Atrib. clave
Optoelectronics Accessories RoHS
Hoja de DatosTE Connectivity 3-2328823-3
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/Optoelectronics Accessories
FabricanteTE Connectivity
Emb.-

Descripción

Traducción por IA

LUMAWISE Endurance S Connector System is a complete set of products specially designed for street and area lighting. There are two main offerings. The original Endurance S Zhaga Book 18 connector system enables D4i controlled Zhaga Book 18 compliant luminaires while the Endurance S Keyed Connector System enables non- Book 18 applications like Z10. LUMAWISE Endurance S includes a receptacle, mounted to a street or area light fixture, as well as several base and domes, that together form a robust enclosure for sensor modules and network lighting control systems. The design is compact, UV resistant, IP66 seal rated and can be mounted on the top, bottom or even the side of a luminaire, offering flexibility to the designer. Extending from the Endurance S portfolio is the S2 receptacle. Offered in both Zhaga Book 18 and Z10 enabled keyed varieties the S2 receptacle introduces a two- wire per contact solution for ease of wiring and applied cost savings in luminaires with dual node architecture. LUMAWISE ENDURANCE S CONNECTORS HAVE BEEN DESIGNED AS A STAND- ALONE SYSTEM AND CAN BE USED IN A COMPLEMENTARY FUNCTION AS AN AUXILIARY SENSOR MODULE WHEN ADDITIONAL FUNCTIONALITY IS REQUIRED IN ANSI/NEMA BASED LIGHTING FIXTURES. INSTALLATION IS EASY AND FAST. PUSH- AND- TWIST WITH ONE- HAND LOCKING DOES NOT REQUIRE ANY SPECIAL TOOLS.

Características

Traducción por IA
  • Compact size allowing greater flexibility in luminaire design
  • IP66 sealing with no mounting screws
  • Simple insert and rotate to lock feature, no tooling needed and one handed operation to install allows luminaires to be simply and quickly upgraded
  • High impact protection - IK09 rating
  • Flexible mounting position. Top mounted, side mounted and bottom mounted facing
  • Scalable solution allows use of Ø40mm and a Ø80mm controls with the same connection interface
  • Poke- in contact design reduces logistics issues with needing different wire lengths for different luminaires
  • CB certification

Aplicaciones

Traducción por IA
  • Street and Area Lighting
  • Roadway Lighting
  • Commercial/Municipal Outdoor Lighting
  • Outdoor Luminaires
  • Wall Packs
  • Parking Lots
  • Walkways Photo Controls
  • City Management System
  • Sensor modules i.e. motion