LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Honeywell 1HS104 product image
Zdjęcia poglądowe

Honeywell 1HS104

Producent
Nr części prod.
1HS104
Nr LCSC
C5484779
Opak.
-
Numer Klienta
Klucz. cechy
28V Side Rotation, Adjustable Roller SPDT Limit Switches RoHS
Karta KatalogowaHoneywell 1HS104
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 277.8906$ 277.89
200+$ 260.9942$ 52198.84
500+$ 252.2739$ 126136.95
1,000+$ 247.9645$ 247964.50
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSwitches/Limit Switches
ProducentHoneywell
Opak.-
Voltage Rating (DC)28V
Operating Temperature-
Termination StylePC Pin
Actuator StyleSide Rotation, Adjustable Roller
CircuitSPDT

Opis

Tłumaczenie AI

When hermetically sealed switches (metal-to-metal and glass-to-metal seals) are a requirement for demanding applications, the Honeywell MICRO SWITCH™ HS Series Premium Large Basic Switches deliver. The HS Series is designed with sealing per MIL-PRF-8805 Style 5 Symbol to meet hermetic sealing requirements. HS Series switches can control logic level/low energy applications as well as power load switching, addressing a wide range of application needs. The compact package measures 1.96 in long × 1.18 in high × 0.67 in wide, making it suitable for space-constrained applications. In addition to the MIL-PRF-8805-compliant HS Series, UL- and CSA-recognized HS Series basic switches are also available for a variety of applications.

Funkcje

Tłumaczenie AI
  • Select HS catalog listings meet MIL-PRF-8805 and/or UL, CSA certifications
  • Sealing meets MIL-PRF-8805 Style 5 symbol requirements
  • Similar package dimensions to Honeywell MICRO SWITCH™ premium large basic switches, with 25.4mm [1.00 in] mounting center spacing
  • Switch mounting holes located outside the sealed switch cavity
  • Several styles of built-in and auxiliary actuators available
  • Electrical connection via #6-32 terminal screws or single #18 AWG wire
  • Temperature range: -54°C ~ 121°C [-65°F ~ 250°F], select catalog listings rated to 149°C [300°F]

Zastosowania

Tłumaczenie AI
  • Commercial aircraft in high-altitude and deep-space equipment, for engine valve open/close position and latch position
  • Food processing equipment
  • Harsh gas or vapor environments