Advanced Energy 1/4A24-N30-I10
| Fabricante | |
| N.º de pieza fab. | 1/4A24-N30-I10 |
| Nº LCSC | C5467608 |
| Emb. | DIP,94x38.1mm |
| Número de Cliente | |
| Atrib. clave | 250V 23V~30V DIP,94x38.1mm DC DC Converters RoHS |
| Hoja de Datos | Advanced Energy 1/4A24-N30-I10 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,94x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 120mA | |
| Output Voltage | 250V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,94x38.1mm | |
| Number of Outputs | 1 |
| Tipo | Descripción | |
|---|---|---|
| Iout | 120mA | |
| Output Voltage | 250V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
Características
Traducción por IA
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Available with Ripple Stripper filter (-F option)
- Indefinite output short-circuit protection
- Output current monitor
- Fixed-frequency, low-stored-energy design
- 430,000 hour MTBF at 65°C (149°F)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
Aplicaciones
Traducción por IA
- Bias supplies
- Electrostatic detectors
- Mass spectrometers
- Photomultiplier tubes (PMTs)
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,94x38.1mm | |
| Number of Outputs | 1 | |
| Iout | 120mA | |
| Output Voltage | 250V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Advanced Energy | |
| Emb. | DIP,94x38.1mm | |
| Number of Outputs | 1 |
| Tipo | Descripción | |
|---|---|---|
| Iout | 120mA | |
| Output Voltage | 250V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
Características
Traducción por IA
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Available with Ripple Stripper filter (-F option)
- Indefinite output short-circuit protection
- Output current monitor
- Fixed-frequency, low-stored-energy design
- 430,000 hour MTBF at 65°C (149°F)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
Aplicaciones
Traducción por IA
- Bias supplies
- Electrostatic detectors
- Mass spectrometers
- Photomultiplier tubes (PMTs)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

