LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MOLEX 0190700137 product image
Photos non contractuelles

MOLEX 0190700137

Fabricant
Réf. Fab.
0190700137
Réf. LCSC
C5459392
Condit.
-
Numéro Client
Caract. clés
Ring Connectors RoHS
Câbles PersonnalisésMOQ 1 pièce
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieConnectors, Interconnects/Terminals/Ring Connectors
FabricantMOLEX
Condit.-

Description

Traduction par IA

Type 19054 Insulated Crimp Long Barrel Ring Terminals for 22 - 14 AWG Wire Type 19055 Insulated Crimp Solder Long Barrel Ring Terminals for 22 - 14 AWG Wire Type 19070 Insulated Crimp Ring Terminals for 22 - 10 AWG Wire Type 19071 Insulated Crimp Solder Ring Terminals for 8 - 3/0 AWG Wire Type 19075 Insulated Crimp Star Ring Terminals for 22 - 14 AWG Wire Type 19080 Insulated Crimp Multiple Bolt Ring Terminals for 22 - 10 AWG Wire Type 19089 Insulated Crimp Long Barrel Rectangular Tongue Terminals for 22 - 14 AWG Wire Type 19090 Insulated Crimp Rectangular Tongue Terminals for 22 - 10 AWG Wire Type 19099 Insulated Crimp Snap Tongue Terminals for 22 - 10 AWG Wire Type 19119 Insulated Crimp Long Barrel Flanged Tongue Terminals for 22 - 14 AWG Wire Type 19120 Insulated Crimp Solder Long Barrel Flanged Tongue Terminals for 22 - 14 AWG Wire Type 19121 Insulated Crimp Flanged Tongue Terminals for 22 - 10 AWG Wire Type 19122 Insulated Crimp Solder Flanged Tongue Terminals for 22 - 10 AWG Wire Type 19130 Insulated Crimp Long Barrel Block Tongue Terminals for 22 - 14 AWG Wire Type 19131 Insulated Crimp Block Tongue Terminals for 22 - 10 AWG Wire Type 19142 Insulated Crimp Long Barrel Tongue Terminals for 22 - 14 AWG Wire Type 19143 Insulated Crimp Solder Long Barrel Tongue Terminals for 22 - 14 AWG Wire Type 19144 Insulated Crimp Tongue Terminals for 22 - 10 AWG Wire Type 19145 Insulated Crimp Solder Tongue Terminals for 22 - 10 AWG Wire Type 19171 Insulated Crimp Long Barrel Hook Terminals for 22 - 14 AWG Wire Type 19179 Insulated Crimp Hook Terminals for 22 - 10 AWG Wire Type 19204 Insulated Crimp 3-Way and 4-Way Ring Terminals for 22 - 10 AWG Wire

Dimensional characteristics are noted on the sales drawings. Materials: I. Base material is C11000 copper in various thicknesses. II. Plating is matte tin with a minimum thickness of 0.000100 inch (0.00254 mm). III. Insulation material is PVC in various colors.

Parts from 22 AWG to 1/0 AWG are UL Listed, Category ZMVV, File No. E32244. Parts from 22 AWG to 2 AWG are CSA Certified, File No. LR18689, Category 6223-02. All parts are RoHS compliant.

Parts from 22 to 1/0 AWG comply with UL Standard 486A and B. Parts from 22 to 2 AWG comply with CSA Standard C22.2 No. 65.

All parts conforming to this specification and bearing UL/CSA certification are rated at 600VAC. Current ratings are based on the wire AWG applied to the terminal as specified in UL 486 A and B, as shown below. Operating temperature is 105°C (221°F). All parts under this specification use PVC insulation material with a UL flammability rating of 94V-0. Parts shall be packaged to prevent damage during handling, shipping, and storage.

Câbles sur mesure : MOQ 1 pièce


LCSC propose une gamme complète de solutions de câblage sur mesure et économiques, conçues pour répondre aux besoins variés des composants électroniques et des applications électriques. Nos produits sont conformes aux normes RoHS et UL, garantissant une qualité et une fiabilité optimales. Grâce à notre vaste stock de connecteurs sur site, nous offrons un service flexible sans minimum de commande, des devis rapides et des délais de livraison courts, garantissant une expérience d'achat fluide et efficace. En savoir plus.