MOLEX 0190030015
| Produttore | |
| Cod. Prod. | 0190030015 |
| Cod. LCSC | C5459019 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Quick Connects, Quick Disconnect Connectors RoHS |
| Scheda Tecnica | MOLEX 0190030015 |
| Cavi Personalizzati | MOQ 1 pz |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Produttore | MOLEX | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Produttore | MOLEX |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This product specification covers insulated quick disconnect terminals with nylon/PVC insulation for 26 AWG to 10 AWG wire.
- Insulated Quick Disconnect Terminals
- Type 19003 fully insulated female quick disconnect, for 26–10 AWG wire
- Type 19004 fully insulated male coupler, for 22–10 AWG wire
- Type 19005 fully insulated female coupler, for 22–10 AWG wire
- Type 19007 fully insulated female flag quick disconnect, for 22–10 AWG wire
- Type 19011 partially insulated piggyback quick disconnect, for 22–10 AWG wire
- Type 19013 fully insulated piggyback quick disconnect, for 22–10 AWG wire
- Type 19017 partially insulated quick disconnect, for 26–10 AWG wire
- Type 19023 fully/partially insulated male quick disconnect, for 22–10 AWG wire
- Type 19606 low-profile fully insulated female quick disconnect, for 12–10 AWG wire
- Dimensions, Materials, Plating, and Marking
- Dimensional characteristics are specified on the selling drawings.
- Materials:
- Base material is C26000 brass in various thicknesses, except Types 19004 and 19023, which are made of C26000 brass or C11000 copper.
- Plating is matte tin, minimum 100 microinches, with the following exceptions: Type 19004 is plated with zinc chromate; Type 19023 is plated with matte tin or zinc chromate.
- Insulation material is nylon 94V2 or 94V0 in various colors, with the following exceptions: Types 19011 and 19017 use PVC 94V2 in various colors; Type 19023 partial insulation uses PVC 94V2 in various colors, or nylon 94V2 or 94V0 in various colors.
- Safety Agency Approvals
- Most parts are UL recognized, File No. E79133, Category RFWV.
- Most parts are CSA certified, File No. 018689, Class 6227-01.
- All parts are RoHS compliant.
- Ratings
- Voltage: All parts are rated at 600VAC.
- Current: Current ratings are based on the wire AWG applied to the terminal per UL 310, as shown below. 26 and 24 AWG are outside the scope of UL Standard 310.
- Maximum operating temperature: 105°C (221°F)
- Performance: Sample preparation, wire requirements, test descriptions, and tabular data conform to UL Standard 310.
- Packaging: Parts shall be packaged to prevent damage during handling, shipping, and storage.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1422 | $ 0.14 |
| 200+ | $ 0.0568 | $ 11.36 |
| 500+ | $ 0.0549 | $ 27.45 |
| 1,000+ | $ 0.054 | $ 54.00 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Produttore | MOLEX | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Produttore | MOLEX |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This product specification covers insulated quick disconnect terminals with nylon/PVC insulation for 26 AWG to 10 AWG wire.
- Insulated Quick Disconnect Terminals
- Type 19003 fully insulated female quick disconnect, for 26–10 AWG wire
- Type 19004 fully insulated male coupler, for 22–10 AWG wire
- Type 19005 fully insulated female coupler, for 22–10 AWG wire
- Type 19007 fully insulated female flag quick disconnect, for 22–10 AWG wire
- Type 19011 partially insulated piggyback quick disconnect, for 22–10 AWG wire
- Type 19013 fully insulated piggyback quick disconnect, for 22–10 AWG wire
- Type 19017 partially insulated quick disconnect, for 26–10 AWG wire
- Type 19023 fully/partially insulated male quick disconnect, for 22–10 AWG wire
- Type 19606 low-profile fully insulated female quick disconnect, for 12–10 AWG wire
- Dimensions, Materials, Plating, and Marking
- Dimensional characteristics are specified on the selling drawings.
- Materials:
- Base material is C26000 brass in various thicknesses, except Types 19004 and 19023, which are made of C26000 brass or C11000 copper.
- Plating is matte tin, minimum 100 microinches, with the following exceptions: Type 19004 is plated with zinc chromate; Type 19023 is plated with matte tin or zinc chromate.
- Insulation material is nylon 94V2 or 94V0 in various colors, with the following exceptions: Types 19011 and 19017 use PVC 94V2 in various colors; Type 19023 partial insulation uses PVC 94V2 in various colors, or nylon 94V2 or 94V0 in various colors.
- Safety Agency Approvals
- Most parts are UL recognized, File No. E79133, Category RFWV.
- Most parts are CSA certified, File No. 018689, Class 6227-01.
- All parts are RoHS compliant.
- Ratings
- Voltage: All parts are rated at 600VAC.
- Current: Current ratings are based on the wire AWG applied to the terminal per UL 310, as shown below. 26 and 24 AWG are outside the scope of UL Standard 310.
- Maximum operating temperature: 105°C (221°F)
- Performance: Sample preparation, wire requirements, test descriptions, and tabular data conform to UL Standard 310.
- Packaging: Parts shall be packaged to prevent damage during handling, shipping, and storage.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.