DIODES ZXLD1370QESTTC
| Hersteller | |
| Herst.-Teilenr. | ZXLD1370QESTTC |
| LCSC-Nr. | C5249288 |
| Verp. | TSSOP-16-EP |
| Kundennummer | |
| Hauptmerkm. | 60V high-precision step-down/step-up/step-down-step-up LED driver controller |
| Datenblatt | DIODES ZXLD1370QESTTC |
| RoHS-Konformität | 5 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | DIODES | |
| Verp. | TSSOP-16-EP | |
| Output Current | 18mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 300kHz~1MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Features | Over-Temperature Protection (OTP) | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.25V~60V | |
| Topology | Buck;Boost | |
| Constant Current Accuracy | 5‰ | |
| Voltage - Input(DC) | 8V~60V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | DIODES | |
| Verp. | TSSOP-16-EP | |
| Output Current | 18mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 300kHz~1MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Type | DC-DC | |
| Features | Over-Temperature Protection (OTP) | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.25V~60V | |
| Topology | Buck;Boost | |
| Constant Current Accuracy | 5‰ | |
| Voltage - Input(DC) | 8V~60V |
Beschreibung
The ZXLD1370Q is an LED driver controller IC for driving external MOSFETs to drive high- current LEDs. It is a multi- topology controller that efficiently controls the current through series connected LEDs. The multi- topology enables it to operate in buck, boost and buck- boost configurations. The 60V capability coupled with its multi- topology capability enables it to be used in a wide range of applications and drive in excess of 15 LEDs in series. The ZXLD1370Q is a modified hysteretic controller using a patent pending control scheme providing high output current accuracy in all three modes of operation. High accuracy dimming is achieved through DC control and high frequency PWM control. The ZXLD1370Q uses two pins for fault diagnosis. A flag output highlights a fault, while the multilevel status pin gives further information on the exact fault. The ZXLD1370Q is qualified to AEC- Q100 Grade 1 and is automotive compliant supporting PPAP documents.
Merkmale
- 0.5% Typical Output Current Accuracy
- 6V to 60V Operating Voltage Range
- LED Driver Supports Buck, Boost and Buck-Boost Configurations
- Wide Dynamic Range Dimming
- 20:1 DC Dimming
- 1000:1 Dimming Range at 500Hz
- Up to 1MHz Switching
- High Temperature Control of LED Current Using TADJ
- Available in Thermally Enhanced TSSOP-16EP Package with Green Molding Compound
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Automotive Compliant
- Qualified to AEC-Q100 Grade 1 and TS16949 Certification
- PPAP Capable
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.0099 | $ 3.01 |
| 10+ | $ 2.945 | $ 29.45 |
| 30+ | $ 2.9028 | $ 87.08 |
| 100+ | $ 2.859 | $ 285.90 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | DIODES | |
| Verp. | TSSOP-16-EP | |
| Output Current | 18mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 300kHz~1MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Features | Over-Temperature Protection (OTP) | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.25V~60V | |
| Topology | Buck;Boost | |
| Constant Current Accuracy | 5‰ | |
| Voltage - Input(DC) | 8V~60V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | DIODES | |
| Verp. | TSSOP-16-EP | |
| Output Current | 18mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 300kHz~1MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Type | DC-DC | |
| Features | Over-Temperature Protection (OTP) | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.25V~60V | |
| Topology | Buck;Boost | |
| Constant Current Accuracy | 5‰ | |
| Voltage - Input(DC) | 8V~60V |
Beschreibung
The ZXLD1370Q is an LED driver controller IC for driving external MOSFETs to drive high- current LEDs. It is a multi- topology controller that efficiently controls the current through series connected LEDs. The multi- topology enables it to operate in buck, boost and buck- boost configurations. The 60V capability coupled with its multi- topology capability enables it to be used in a wide range of applications and drive in excess of 15 LEDs in series. The ZXLD1370Q is a modified hysteretic controller using a patent pending control scheme providing high output current accuracy in all three modes of operation. High accuracy dimming is achieved through DC control and high frequency PWM control. The ZXLD1370Q uses two pins for fault diagnosis. A flag output highlights a fault, while the multilevel status pin gives further information on the exact fault. The ZXLD1370Q is qualified to AEC- Q100 Grade 1 and is automotive compliant supporting PPAP documents.
Merkmale
- 0.5% Typical Output Current Accuracy
- 6V to 60V Operating Voltage Range
- LED Driver Supports Buck, Boost and Buck-Boost Configurations
- Wide Dynamic Range Dimming
- 20:1 DC Dimming
- 1000:1 Dimming Range at 500Hz
- Up to 1MHz Switching
- High Temperature Control of LED Current Using TADJ
- Available in Thermally Enhanced TSSOP-16EP Package with Green Molding Compound
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Automotive Compliant
- Qualified to AEC-Q100 Grade 1 and TS16949 Certification
- PPAP Capable
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

