LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI 5962-9460203Q2A product image
실제 제품과 다를 수 있음

TI 5962-9460203Q2A

제조업체
제조사 품번
5962-9460203Q2A
LCSC 번호
C4370588
포장
LCC-20(8.9x8.9)
고객 번호
주요 제원
LCC-20(8.9x8.9) Instrumentation, Op Amps, Buffer Amps
데이터시트TI 5962-9460203Q2A
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 52.9685$ 52.97
200+$ 20.4988$ 4099.76
500+$ 19.7774$ 9888.70
1,000+$ 19.4228$ 19422.80
표준 패키지50/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
제조업체TI
포장LCC-20(8.9x8.9)
Features-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The TLE207x series of JFET-input operational amplifiers more than double the bandwidth and triple the slew rate of the TL07x and TL08x families of BiFET operational amplifiers. A typical noise floor of 11.6 nV/√Hz, 17-nV/√Hz ensured maximum, offering immediate improvement in noise-sensitive circuits designed using the TL07x. The TLE207x also has wider supply voltage rails, increasing the dynamic signal range for BiFET circuits to ±19 V. On-chip zener trimming of offset voltage yields precision grades for greater accuracy in dc-coupled applications. The TLE207x are pin-compatible with lower performance BiFET operational amplifiers for ease in improving performance in existing designs. BiFET operational amplifiers offer the inherently higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifiers. This makes them better suited for interfacing with high-impedance sensors or very low-level ac signals. They also feature inherently better ac response than bipolar or CMOS devices having comparable power consumption. The TLE207x family of BiFET amplifiers are highest performance BiFETs, with tighter input offset voltage and ensured maximum noise specifications. Designers requiring less stringent specifications but seeking the improved ac characteristics of the TLE207x should consider the TLE208x operational amplifier family. Because BiFET operational amplifiers are designed for use with dual power supplies, care must be taken to observe common-mode input voltage limits and output swing when operating from a single supply. DC biasing of the input signal is required and loads should be terminated to a virtual ground node at mid-supply. TLE2426 integrated virtual ground generator is useful when operating BiFET amplifiers from single supplies. The TLE207x are fully specified at ±15 V and ±5 V. For operation in low-voltage and/or single-supply systems, LinCMOS families of operational amplifiers (TLC- and TLV-prefix) are recommended. When moving from BiFET to CMOS amplifiers, particular attention should be paid to slew rate and bandwidth requirements and output loading.

주요 특징

AI 번역
  • Direct Upgrades to TL05x, TL07x, and TL08x BiFET Operational Amplifiers
  • Greater Than 2× Bandwidth (10 MHz) and 3× Slew Rate (45 V/μs) Than TL07x
  • Ensured Maximum Noise Floor 17 nV/√Hz
  • On-Chip Offset Voltage Trimming for Improved DC Performance
  • Wider Supply Rails Increase Dynamic Signal Range to ±19 V