EEC AL-7060A-601T0
| Fabricant | EECAsian Brands |
| Réf. Fab. | AL-7060A-601T0 |
| Réf. LCSC | C42394196 |
| Condit. | SMD-4P,7.5x6mm |
| Numéro Client | |
| Caract. clés | CMC 5A 600Ω SMD |
| Fiche Technique | EEC AL-7060A-601T0 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Filters/Common Mode Chokes | |
| Fabricant | EEC | |
| Condit. | SMD-4P,7.5x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 125V | |
| Current Rating | 5A | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Filters/Common Mode Chokes | |
| Fabricant | EEC | |
| Condit. | SMD-4P,7.5x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 125V | |
| Current Rating | 5A | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 600Ω@100MHz |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
Automotive Power Line Choke
Caractéristiques
Traduction par IA
- Wire wound constructure common mode choke with best EMI suppression effect high impedance but very high rated current and low DCR
- Preventive measure against common mode noise radiation emissions from power line or else
- Best for high current circuit such as car, wireless charging and power devicedesign
- Dimensions L×W×H = 7.0×6.0×4.0 mm
- Operating Temperature: -40 °C to +125 °C
- Compatible with RoHS Directive and AEC - Q200
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Filters/Common Mode Chokes | |
| Fabricant | EEC | |
| Condit. | SMD-4P,7.5x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 125V | |
| Current Rating | 5A | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Filters/Common Mode Chokes | |
| Fabricant | EEC | |
| Condit. | SMD-4P,7.5x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 125V | |
| Current Rating | 5A | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 600Ω@100MHz |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
Automotive Power Line Choke
Caractéristiques
Traduction par IA
- Wire wound constructure common mode choke with best EMI suppression effect high impedance but very high rated current and low DCR
- Preventive measure against common mode noise radiation emissions from power line or else
- Best for high current circuit such as car, wireless charging and power devicedesign
- Dimensions L×W×H = 7.0×6.0×4.0 mm
- Operating Temperature: -40 °C to +125 °C
- Compatible with RoHS Directive and AEC - Q200
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



