PUYA PY32T020L15S7
| Produttore | PUYAAsian Brands |
| Cod. Prod. | PY32T020L15S7 |
| Cod. LCSC | C42379802 |
| Imballo | SOP-8 |
| Numero Cliente | |
| Attr. chiave | ARM Cortex-M0+ 32 Bit 24MHz SOP-8 Microcontrollers |
| Scheda Tecnica | PUYA PY32T020L15S7 |
| Parti alternative | 3 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | PUYA | |
| Imballo | SOP-8 | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 20KB | |
| CPU Core | ARM Cortex-M0+ | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in+External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | PUYA | |
| Imballo | SOP-8 | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 20KB | |
| CPU Core | ARM Cortex-M0+ | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in+External |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 32-bit ARM Cortex-M0+ core
- Up to 48 MHz operating frequency
- 32 KB Flash memory
- 4 KB SRAM
- Internal 24/48 MHz RC oscillator (HSI)
- Internal 32.768 kHz RC oscillator (LSI)
- 4 ~ 8 MHz high-speed crystal oscillator (HSE)
- 32.768 kHz low-speed crystal oscillator (LSE)
- External clock input
- Operating voltage: 1.8 ~ 5.5 V
- Low-power modes: Sleep / Stop / Deep Stop / Standby
- Power-on/power-down reset (POR/PDR)
- Brown-out reset (BOR)
- Up to 26 I/Os, all capable of external interrupt
- 5 GPIOs with high sink current, configurable to 80 mA / 60 mA / 40 mA / 20 mA, supporting common-cathode LED digit displays
- 8 GPIOs as LED SEG with constant-current drive support
- All GPIOs usable as 1/2-bias LCD COM
- High-sensitivity design enabling air-gap touch key detection
- High-reliability mode with anti-interference, passing 10 V dynamic CS test
- 26-channel touch key and derived functions
- Low-power touch mode; total chip current consumption with multiple touch key wake-up < 8 μA
- 1× 12-bit ADC, supporting up to 10 external input channels and 3 internal channels
- ADC reference: built-in 0.6 V / 1.5 V / 2.048 V / 2.5 V reference voltage, supply voltage VCC
- 1× 16-bit advanced control timer (TIM1)
- 1× general-purpose 16-bit timer (TIM14)
- 1× independent watchdog timer (IWDG)
- 1× SysTick timer
- Real-time clock (RTC)
- 1× SPI
- 3× UART
- 1× I2C, supporting Standard Mode (100 kHz), Fast Mode (400 kHz), Fast-Plus Mode (1 MHz), and low-power address wake-up
- Hardware CRC-32 module
- 2× comparators
- UID
- Serial Wire Debug (SWD)
- Operating temperature: -40 ~ 105 °C
- Packages: QFN28, TSSOP28, SOP28, SOP20, SOP16, SOP8
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 795
795 Pronta consegna
Minimo: 5Multiplo: 5Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 5+ | $ 0.2844 | $ 1.42 |
| 50+ | $ 0.223 | $ 11.15 |
| 200+ | $ 0.1966 | $ 39.32 |
| 500+ | $ 0.1638 | $ 81.90 |
| 2,500+ | $ 0.1492 | $ 373.00 |
| 6,000+ | $ 0.1404 | $ 842.40 |
Package Standard100/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | PUYA | |
| Imballo | SOP-8 | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 20KB | |
| CPU Core | ARM Cortex-M0+ | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in+External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | PUYA | |
| Imballo | SOP-8 | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 20KB | |
| CPU Core | ARM Cortex-M0+ | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in+External |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 32-bit ARM Cortex-M0+ core
- Up to 48 MHz operating frequency
- 32 KB Flash memory
- 4 KB SRAM
- Internal 24/48 MHz RC oscillator (HSI)
- Internal 32.768 kHz RC oscillator (LSI)
- 4 ~ 8 MHz high-speed crystal oscillator (HSE)
- 32.768 kHz low-speed crystal oscillator (LSE)
- External clock input
- Operating voltage: 1.8 ~ 5.5 V
- Low-power modes: Sleep / Stop / Deep Stop / Standby
- Power-on/power-down reset (POR/PDR)
- Brown-out reset (BOR)
- Up to 26 I/Os, all capable of external interrupt
- 5 GPIOs with high sink current, configurable to 80 mA / 60 mA / 40 mA / 20 mA, supporting common-cathode LED digit displays
- 8 GPIOs as LED SEG with constant-current drive support
- All GPIOs usable as 1/2-bias LCD COM
- High-sensitivity design enabling air-gap touch key detection
- High-reliability mode with anti-interference, passing 10 V dynamic CS test
- 26-channel touch key and derived functions
- Low-power touch mode; total chip current consumption with multiple touch key wake-up < 8 μA
- 1× 12-bit ADC, supporting up to 10 external input channels and 3 internal channels
- ADC reference: built-in 0.6 V / 1.5 V / 2.048 V / 2.5 V reference voltage, supply voltage VCC
- 1× 16-bit advanced control timer (TIM1)
- 1× general-purpose 16-bit timer (TIM14)
- 1× independent watchdog timer (IWDG)
- 1× SysTick timer
- Real-time clock (RTC)
- 1× SPI
- 3× UART
- 1× I2C, supporting Standard Mode (100 kHz), Fast Mode (400 kHz), Fast-Plus Mode (1 MHz), and low-power address wake-up
- Hardware CRC-32 module
- 2× comparators
- UID
- Serial Wire Debug (SWD)
- Operating temperature: -40 ~ 105 °C
- Packages: QFN28, TSSOP28, SOP28, SOP20, SOP16, SOP8
C42379802 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| PY32F002BL15S7TU | PUYA | Simili | SOP-8 | 4,260 | $ 0.1564 | ||
| PY32F002AL15S6TU | PUYA | Simili | SOP-8 | 9,790 | $ 0.2055 | ||
| PY32F003L16S6TU | PUYA | Simili | SOP-8 | 335 | $ 0.2422 |