LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET CKC21C204KWGLC7810 product image
실제 제품과 다를 수 있음

KEMET CKC21C204KWGLC7810

제조업체
제조사 품번
CKC21C204KWGLC7810
LCSC 번호
C3854088
포장
2220
고객 번호
주요 제원
200nF C0G ±10% 650V 2220 Ceramic Capacitors RoHS
데이터시트KEMET CKC21C204KWGLC7810
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 4.0081$ 4.01
200+$ 1.5522$ 310.44
500+$ 1.4967$ 748.35
900+$ 1.4698$ 1322.82
표준 패키지900/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Ceramic Capacitors
제조업체KEMET
포장2220
Capacitance200nF
Temperature CoefficientC0G
Tolerance±10%
Voltage Rating650V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

KEMET KC-LINK chip capacitors with KONNEKT technology are designed for high-efficiency, high-density power applications. KONNEKT high-density packaging technology employs an innovative Transient Liquid Phase Sintering (TLPS) material, creating a surface-mount multi-chip solution for high-density packaging. Leveraging KEMET's robust and proprietary C0G base metal electrode (BME) dielectric system, these capacitors are ideally suited for power converters, inverters, snubbers, and resonators where high efficiency is required. KONNEKT technology achieves low-loss, low-inductance packaging capable of handling extremely high ripple currents, with no capacitance change versus DC voltage and negligible capacitance change versus temperature. With an operating temperature range up to 150°C, these capacitors can be mounted close to fast-switching semiconductors in high power density applications with minimal cooling required. Compared to other dielectric technologies, KC-LINK capacitors with KONNEKT technology also offer superior mechanical strength, enabling mounting without the use of a metal frame. These capacitors can also be mounted in the low-loss orientation to further enhance power handling capability. The low-loss orientation reduces ESR and ESL, thereby improving ripple current handling capability.

주요 특징

AI 번역
  • Extremely high power density and ripple current handling capability
  • Ultra-low ESR
  • Ultra-low ESL
  • Low-loss orientation option for enhanced current handling capability
  • Capacitance range: 14 - 880 nF
  • DC voltage rating: 500 - 2000 V
  • Operating temperature range: -55°C to +150°C
  • Capacitance stable vs. voltage
  • No piezoelectric noise
  • High thermal stability
  • SMT-compatible using standard MLCC reflow soldering process

응용 분야

AI 번역
  • Wide Bandgap (WBG), SiC, and GaN systems
  • Data centers
  • EV/HEV (drive systems, charging)
  • LLC resonant converters
  • Switched-slot converters
  • Wireless charging systems
  • Photovoltaic systems
  • Power converters
  • Inverters
  • DC link
  • Snubbers

대체 부품

MPN제조사대체 유형포장재고 현황단가
C2220C204KBGLCAUTOKEMET유사 제품222014$ 6.7852
CKC21C204KWGLC7805KEMET유사 제품22200$ 4.3952
CKC21C204KWGLCAUTO7810KEMET유사 제품22200$ 4.016
CKC21C204KWGLCAUTO7210KEMET유사 제품22200$ 3.8495
CKC21C204KWGLC7210KEMET유사 제품22200$ 3.8432
5 개의 추가 대체 부품이 있습니다.모든 대체품 보기