LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
KEMET C0603C229D5GAL7867 product image
Photos non contractuelles

KEMET C0603C229D5GAL7867

Fabricant
Réf. Fab.
C0603C229D5GAL7867
Réf. LCSC
C3832376
Condit.
0603
Numéro Client
Caract. clés
2.2pF C0G 50V 0603 Ceramic Capacitors
Fiche TechniqueKEMET C0603C229D5GAL7867
Pièces alternatives5
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Capacitors/Ceramic Capacitors
FabricantKEMET
Condit.0603
Capacitance2.2pF
Temperature CoefficientC0G
Voltage Rating50V

Description

Traduction par IA

KEMET's commercial "L" series SMT capacitors feature C0G dielectric and tin/lead terminations, designed to meet the demands of critical applications requiring tin/lead termination metallization. KEMET's tin/lead plating process is designed to achieve a minimum lead content of 5%, addressing concerns over more robust and reliable leaded termination systems. As the majority of the electronics industry transitions to RoHS compliance, KEMET continues to supply tin/lead terminated products for industrial applications, ensuring customers have a stable and long-term source of supply. KEMET's C0G dielectric, with a maximum operating temperature of 125°C, is classified as "stable." The Electronic Industries Alliance (EIA) categorizes C0G dielectric as a Class I material. Components of this type exhibit temperature-compensating characteristics, making them suitable for resonant circuit applications or those requiring stability in Q factor and capacitance characteristics. C0G capacitance exhibits no change over time or voltage, and the variation in capacitance relative to ambient temperature is negligible. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.

Caractéristiques

Traduction par IA
  • Operating temperature range: -55°C to +125°C
  • Reliable and robust termination system
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 0.5 pF to 0.47 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution in line frequency and MHz ranges
  • Negligible capacitance change over temperature from -55°C to +125°C
  • No capacitance change when rated DC voltage is applied
  • No capacitance aging over time
  • Non-polarized device, reducing mounting concerns
  • Tin/lead plated terminations (minimum 5% lead content)
  • Flexible termination options available upon request
  • Available upon request for other SMT products, alternative dielectrics, and higher voltage ratings

Applications

Traduction par IA

Typical applications include industrial and other high-reliability applications.